TE Connectivity RJ11 Circular Bulkhead Connector

Bulk discount available

Subtotal (1 unit)*

£126.66

(exc. VAT)

£151.99

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 999,999,999 unit(s) shipping from 25 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 4£126.66
5 - 24£123.12
25 - 49£109.44
50 - 99£102.72
100 +£99.30

*price indicative

RS Stock No.:
782-7590
Mfr. Part No.:
1-1546415-1
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Type

Circular Bulkhead Connector

Interface Type

RJ11

COO (Country of Origin):
MX

TE Connectivity Industrial Ethernet Circular Sealed RJ11 Variant 3 Bulkhead Pass-Through Receptacle Connector


Industrial Ethernet circular sealed RJ11 bulkead pass-through receptacle connector with backside RJ11 jack and IEC IP67 sealing. This RJ11 bulkead pass-through receptacle is mounted in a panel cut-out then mated with a connector on the outside of the enclosure. A Patch cord can then be run from the back-side of the jack to a PLC, I/O or ethernet control board.

Standards

IEC 61076-3-106 – Variant 3


TE Connectivity Range

Related links