Phoenix Contact VS-08 Series Male RJ45 Connector, Cable Mount, Cat5 Straight 8 -Way
- RS Stock No.:
- 921-0186
- Distrelec Article No.:
- 304-02-474
- Mfr. Part No.:
- 1658008
- Brand:
- Phoenix Contact
Bulk discount available
Subtotal (1 unit)*
£24.61
(exc. VAT)
£29.53
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 75 unit(s) ready to ship
- Plus 45 unit(s) ready to ship from another location
- Plus 44 unit(s) shipping from 07 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 - 9 | £24.61 |
10 - 19 | £23.60 |
20 - 49 | £22.57 |
50 - 99 | £21.54 |
100 + | £20.53 |
*price indicative
- RS Stock No.:
- 921-0186
- Distrelec Article No.:
- 304-02-474
- Mfr. Part No.:
- 1658008
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Phoenix Contact | |
Ethernet Connector Type | RJ45 Connector | |
Gender | Male | |
LAN Category | Cat5 | |
Mounting Type | Cable Mount | |
Number of Ways | 8 | |
Connector Type | RJ45 | |
Shield Type | Shielded | |
Orientation | Straight | |
IP Rating | IP20 | |
Length | 59mm | |
Width | 14mm | |
Depth | 14.6mm | |
Series | VS-08 | |
Series Number | VS-08-RJ45-5-Q/IP20 BK | |
Contact Material | CuSn | |
Contact Plating | Gold over Nickel | |
Select all | ||
---|---|---|
Brand Phoenix Contact | ||
Ethernet Connector Type RJ45 Connector | ||
Gender Male | ||
LAN Category Cat5 | ||
Mounting Type Cable Mount | ||
Number of Ways 8 | ||
Connector Type RJ45 | ||
Shield Type Shielded | ||
Orientation Straight | ||
IP Rating IP20 | ||
Length 59mm | ||
Width 14mm | ||
Depth 14.6mm | ||
Series VS-08 | ||
Series Number VS-08-RJ45-5-Q/IP20 BK | ||
Contact Material CuSn | ||
Contact Plating Gold over Nickel | ||
- COO (Country of Origin):
- CH
IP20 RJ45 Plugs
From Phoenix Contact, a series of 8 position RJ45 connectors. These IP20 RJ45 connectors benefit from IDC fast connection technology making them ideal for time critical situations. The connectors have copper alloy contacts with gold over nickel plating, ensuring optimum quality in connections within networking environments. All models are highly reliable and excellent quality.
Phoenix Contact Male Connector, RJ45, Cat5 - VS-08-RJ45-5-Q/IP20 BK - 1658008
Be assured of reliable data transmission in industrial applications with this Phoenix Contact RJ45 (registered jack) connector. The one-piece unit allows for intuitive assembly that doesn't need any special tools and saves you valuable time during installation. It offers a fast data transfer speed of up to 1 gigabyte per second.
Safe shielding on the plug prevents external electrical influences from causing interference. It's made from robust polyamide plastic, which has excellent strength and reliable resistance to wear and heat. Gold-plated contacts are resistant to corrosion and provide high electrical conductivity for efficient and fast data signals.
A data connector like this is suitable for a wide range of demanding industrial and semi-industrial applications. It's an ideal choice for machine building and systems manufacturing, as well as process automation.
Safe shielding on the plug prevents external electrical influences from causing interference. It's made from robust polyamide plastic, which has excellent strength and reliable resistance to wear and heat. Gold-plated contacts are resistant to corrosion and provide high electrical conductivity for efficient and fast data signals.
A data connector like this is suitable for a wide range of demanding industrial and semi-industrial applications. It's an ideal choice for machine building and systems manufacturing, as well as process automation.
• Meets UL (Underwriters' Laboratories) flammability standards so won't contribute to electrical fire
• IP20 (ingress protection) rating means it's touch-proof and protected from objects larger than 12mm
• Conforms to the RoHS (Restriction of Hazardous Substances) directive, so it contains minimal levels of hazardous substances
• Meets the ANSI/ESD S20.20:2014 and BS EN 61340-5-1:2007 electrostatic control standards, so it won't damage equipment via electrostatic discharge
• IP20 (ingress protection) rating means it's touch-proof and protected from objects larger than 12mm
• Conforms to the RoHS (Restriction of Hazardous Substances) directive, so it contains minimal levels of hazardous substances
• Meets the ANSI/ESD S20.20:2014 and BS EN 61340-5-1:2007 electrostatic control standards, so it won't damage equipment via electrostatic discharge
Related links
- Phoenix Contact VS-08 Series Male RJ45 Connector Cat5 Straight 8 -Way
- Phoenix Contact QUICKON Series Male RJ45 Connector Cat5 Straight 8 -Way
- Phoenix Contact VS-V1 Series Male RJ45 Connector Cat5 Straight 8 -Way
- Phoenix Contact VS-PPC Series Male RJ45 Connector Cat5 Straight 1 Port 8 -Way
- Phoenix Contact VS-08-ST Series Male RJ45 Connector Cat6 Straight 8 -Way
- Phoenix Contact VS-08 Series Male RJ45 Connector Cat6a 8 -Way
- Phoenix Contact VS-PPC Series Male RJ45 Connector Cat5 Straight 4 -Way
- Phoenix Contact VS-PN Series Male RJ45 Connector Cat5 Straight 4 -Way