TE Connectivity 1734795 Series RJ45 Connector Female, Through Hole, Cat3 Shielded Right Angle 1 Port 8 Way
- RS Stock No.:
- 909-8087
- Mfr. Part No.:
- 1734795-1
- Brand:
- TE Connectivity
Bulk discount available
Subtotal (1 pack of 5 units)*
£13.20
(exc. VAT)
£15.85
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 635 unit(s) ready to ship
- Plus 785 unit(s) shipping from 08 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 5 - 45 | £2.64 | £13.20 |
| 50 - 95 | £1.98 | £9.90 |
| 100 - 245 | £1.716 | £8.58 |
| 250 - 495 | £1.586 | £7.93 |
| 500 + | £1.532 | £7.66 |
*price indicative
- RS Stock No.:
- 909-8087
- Mfr. Part No.:
- 1734795-1
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Ethernet Connector Type | RJ45 | |
| Product Type | RJ45 Connector | |
| LAN Category | Cat3 | |
| Mount Type | Through Hole | |
| Number of Ports | 1 | |
| Number of Ways | 8 | |
| Connector Gender | Female | |
| Connector Type | Modular Jack | |
| Shield Type | Shielded | |
| Orientation | Right Angle | |
| LED | No | |
| Minimum Operating Temperature | -40°C | |
| Termination Type | Solder | |
| Maximum Operating Temperature | 85°C | |
| Series | 1734795 | |
| Depth | 11.3mm | |
| Standards/Approvals | No | |
| Hazardous Area Certification | NO | |
| Length | 16.18mm | |
| Width | 15mm | |
| Contact Material | Phosphor Bronze | |
| Contact Plating | Gold | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Ethernet Connector Type RJ45 | ||
Product Type RJ45 Connector | ||
LAN Category Cat3 | ||
Mount Type Through Hole | ||
Number of Ports 1 | ||
Number of Ways 8 | ||
Connector Gender Female | ||
Connector Type Modular Jack | ||
Shield Type Shielded | ||
Orientation Right Angle | ||
LED No | ||
Minimum Operating Temperature -40°C | ||
Termination Type Solder | ||
Maximum Operating Temperature 85°C | ||
Series 1734795 | ||
Depth 11.3mm | ||
Standards/Approvals No | ||
Hazardous Area Certification NO | ||
Length 16.18mm | ||
Width 15mm | ||
Contact Material Phosphor Bronze | ||
Contact Plating Gold | ||
TE Connectivity Cat3 RJ45 Single Port Modular Jack Connectors
A range of Cat5 RJ45 stacked modular jack connectors with a low profile design that enable more ports to be mounted in less space on the PCB. These RJ45 stacked modular jacks have a side entry (right angle mounting) or top entry (vertical mounting). Shielding offers EMI/RFI protection along with optional PCB or panel grounding. These RJ45 stacked jack connectors are available with integrated LEDs for identifying line status and collisions. Built in LEDS eliminate the need for separate indicators therefore saving system space. The housings of these RJ45 jacks are made from UL 94V-0 flame retardant polyester and pre-loaded with gold plated contacts. These RJ45 Cat5 stacked modular jacks have a performance that exceeds NEXT (Near End Crosstalk) requirements of -40 dB on all pair combinations at 100 MHz per EIA/TIA 568A. All models are highly reliable and excellent quality.
Features and Benefits
Stacked ports for PCB space saving;Top and side entry mounting;Shielding for EMI/RFI protection;PCB and panel grounding options;Integrated LEDS for line status indication;UL 94V-0 flame retardant housings
Applications
These RJ45 Cat3 connectors are suitable for use in applications that require performance in in voice, data and high-speed networking. These applications include communications (telephones, routers servers), computers, business equipment, consumer electronics and wireless base stations.
Standards
Meet FCC rules and regulations part 68 as supported by Telecommunications Industry Association (TIA-1096-A).
Related links
- TE Connectivity 1734795 Series RJ45 Connector Female Cat3 Shielded Right Angle 1 Port 8 Way
- TE Connectivity OEG Series RJ45 Connector Female Cat3 Shielded Right Angle 1 Port 8 Way
- TE Connectivity 5556591 Series RJ45 Connector Female Cat3 Shielded Right Angle 1 Port 8 Way
- TE Connectivity 5557786 Series RJ45 Connector Female Cat3 Shielded Right Angle 1 Port 8 Way
- TE Connectivity 5555153 Series RJ45 Connector Female Cat3 Shielded Right Angle 1 Port 8 Way
- TE Connectivity 5555153 Series RJ45 Socket Female Cat3 Shielded Right Angle 1 Port 8 Way
- TE Connectivity 5569564 Series RJ45 Connector Female Cat3 Shielded Right Angle 1 Port 8 Way
- TE Connectivity 5555141 Series RJ45 Connector Female Cat3 Shielded Right Angle 1 Port 8 Way
