Molex 85513 Series RJ11 Connector Female, Surface, Cat3 Unshielded Vertical 2 Port 4 Way

Subtotal (1 pack of 5 units)*

£5.80

(exc. VAT)

£6.95

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 795 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
5 +£1.16£5.80

*price indicative

RS Stock No.:
904-8183
Distrelec Article No.:
304-37-933
Mfr. Part No.:
85513-5004
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Product Type

RJ11 Connector

Ethernet Connector Type

RJ22

LAN Category

Cat3

Number of Ports

2

Mount Type

Surface

Number of Ways

4

Connector Gender

Female

Connector Type

Modular Jack

Shield Type

Unshielded

Orientation

Vertical

Magnetic

No

LED

No

Minimum Operating Temperature

-40°C

Termination Type

Solder

Light Pipes

No

Maximum Operating Temperature

85°C

Length

11.18mm

Hazardous Area Certification

No

Standards/Approvals

No

Depth

12.7mm

Series

85513

Width

15.08mm

Contact Material

Copper Alloy

Contact Plating

Gold over Nickel

COO (Country of Origin):
IE

Molex 85513 Series Cat 3 SMT Vertical Low Profile Modular Jacks


85513 series Cat 3 SMT vertical (top entry) RJ12 and RJ45 modular jacks with a low profile height of 12.7mm. These Cat 3 SMT modular PCB jacks have an industry standard footprint, PCB retention and highly reliable gold plated square contacts. For mating RJ modular plugs see 90075 series, stock number 800-8015 typically

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy