TE Connectivity 6368168 Series Female RJ45 Connector, Panel Mount, Cat5 2 Port
- RS Stock No.:
- 871-9783
- Mfr. Part No.:
- 6368168-4
- Brand:
- TE Connectivity
Stock information currently inaccessible
- RS Stock No.:
- 871-9783
- Mfr. Part No.:
- 6368168-4
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Gender | Female | |
| Ethernet Connector Type | RJ45 Connector | |
| LAN Category | Cat5 | |
| Mounting Type | Panel Mount | |
| Number of Ports | 2 | |
| Series | 6368168 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Gender Female | ||
Ethernet Connector Type RJ45 Connector | ||
LAN Category Cat5 | ||
Mounting Type Panel Mount | ||
Number of Ports 2 | ||
Series 6368168 | ||
- COO (Country of Origin):
- CN

