Molex 85508 Series RJ45 Connector Female, Through Hole, Cat5e Shielded Straight 2 Port 8 Way
- RS Stock No.:
- 848-6708
- Distrelec Article No.:
- 304-44-691
- Mfr. Part No.:
- 85508-5001
- Brand:
- Molex
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 5 units)*
£26.52
(exc. VAT)
£31.825
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 495 unit(s) shipping from 08 June 2026
- Plus 150 unit(s) shipping from 08 June 2026
- Plus 5,205 unit(s) shipping from 15 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 5 - 70 | £5.304 | £26.52 |
| 75 - 245 | £4.672 | £23.36 |
| 250 - 495 | £3.654 | £18.27 |
| 500 - 1245 | £3.506 | £17.53 |
| 1250 + | £3.076 | £15.38 |
*price indicative
- RS Stock No.:
- 848-6708
- Distrelec Article No.:
- 304-44-691
- Mfr. Part No.:
- 85508-5001
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Ethernet Connector Type | RJ45 | |
| Product Type | RJ45 Connector | |
| LAN Category | Cat5e | |
| Mount Type | Through Hole | |
| Number of Ports | 2 | |
| Number of Ways | 8 | |
| Connector Gender | Female | |
| Connector Type | Modular Jack | |
| Shield Type | Shielded | |
| Orientation | Straight | |
| Magnetic | No | |
| LED | No | |
| Termination Type | Solder | |
| Light Pipes | No | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | No | |
| Width | 16.6mm | |
| Depth | 16.5mm | |
| Series | 85508 | |
| Hazardous Area Certification | No | |
| Length | 17.3mm | |
| Contact Material | Phosphor Bronze | |
| Contact Plating | Gold over Nickel | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Ethernet Connector Type RJ45 | ||
Product Type RJ45 Connector | ||
LAN Category Cat5e | ||
Mount Type Through Hole | ||
Number of Ports 2 | ||
Number of Ways 8 | ||
Connector Gender Female | ||
Connector Type Modular Jack | ||
Shield Type Shielded | ||
Orientation Straight | ||
Magnetic No | ||
LED No | ||
Termination Type Solder | ||
Light Pipes No | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals No | ||
Width 16.6mm | ||
Depth 16.5mm | ||
Series 85508 | ||
Hazardous Area Certification No | ||
Length 17.3mm | ||
Contact Material Phosphor Bronze | ||
Contact Plating Gold over Nickel | ||
- COO (Country of Origin):
- RO
Molex Modular Jack, Cat5e, RJ45 - 85508 Series - 85508-5001
This modular jack from Molex is an effective choice for secure interfacing with telecommunications systems. It's an industry-standard RJ45 (registered jack) connector that provides fast data transmissions. A strong and durable thermoplastic housing means it can stand up to demanding industrial conditions, while contacts plated in gold over palladium nickel provide a strong and reliable connection. Shielding from EMI (electromagnetic interference) ensures steady transfer rates and lowers the risk of unauthorised access to sensitive data, improving system security.
• Flame retardant housing enhances worksite safety
• Cat5e LAN (local area network) means it can handle up to a gigabit of data per second for faster transmissions
• Wide operating temperature range of -40°C to +85°C means it'll work effectively in harsh environments
• Standard 8P8C (8 pins 8 contacts) configuration for fast and reliable joins
Applications
• Consumer and data communications
• Industrial processing
• Medical industry
Where can this jack be mounted?
Mount this jack onto PCBs (printed circuit boards) using through-hole mounting, then connect the plug through the top entry for fast and easy joins. You also have the option of reflow soldering it.
Related links
- Molex 85508 Series RJ45 Connector Female Cat5e Shielded Straight 2 Port 8 Way
- Molex 85507 Series RJ45 Connector Female Cat5e Shielded Vertical 1 Port 8 Way
- Molex 85503 Series RJ45 Connector Female Cat5e Unshielded Right Angle 2 Port 1 Way
- Molex 85506 Series Modular Jack Female Cat5e Straight 1 Port 8 Way
- Molex 85505 Series RJ45 Connector Female Cat5e Shielded Right Angle 1 Port 8 Way
- Brad from Molex 130057 Series RJ45 Connector Male Cat5e Shielded Straight 1 Port 8 Way
- Molex 85505 Series RJ45 Connector Female Cat5, Cat5e Shielded Right Angle 2 Port 8 Way
- Molex 93626 Series RJ45 Connector Female Cat5e Shielded Right Angle 2 Port 8 Way

