TE Connectivity 1546413 Series RJ45 Connector Female, PCB, Cat5 Shielded Right Angle 1 Port 8 Way
- RS Stock No.:
- 820-8325
- Distrelec Article No.:
- 302-71-972
- Mfr. Part No.:
- 1-5406299-1
- Brand:
- TE Connectivity
Bulk discount available
Subtotal (1 unit)*
£7.56
(exc. VAT)
£9.07
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 17 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 24 | £7.56 |
| 25 - 74 | £6.62 |
| 75 - 199 | £6.36 |
| 200 - 399 | £6.03 |
| 400 + | £5.50 |
*price indicative
- RS Stock No.:
- 820-8325
- Distrelec Article No.:
- 302-71-972
- Mfr. Part No.:
- 1-5406299-1
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Ethernet Connector Type | RJ45 | |
| Product Type | RJ45 Connector | |
| LAN Category | Cat5 | |
| Number of Ports | 1 | |
| Mount Type | PCB | |
| Number of Ways | 8 | |
| Connector Gender | Female | |
| Connector Type | Modular Jack | |
| Shield Type | Shielded | |
| Orientation | Right Angle | |
| LED | No | |
| Termination Type | Solder | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Length | 14.48mm | |
| Standards/Approvals | No | |
| Width | 17.78mm | |
| Series | 1546413 | |
| Hazardous Area Certification | NO | |
| Depth | 21.34mm | |
| Contact Material | Phosphor Bronze | |
| Contact Plating | Gold | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Ethernet Connector Type RJ45 | ||
Product Type RJ45 Connector | ||
LAN Category Cat5 | ||
Number of Ports 1 | ||
Mount Type PCB | ||
Number of Ways 8 | ||
Connector Gender Female | ||
Connector Type Modular Jack | ||
Shield Type Shielded | ||
Orientation Right Angle | ||
LED No | ||
Termination Type Solder | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Length 14.48mm | ||
Standards/Approvals No | ||
Width 17.78mm | ||
Series 1546413 | ||
Hazardous Area Certification NO | ||
Depth 21.34mm | ||
Contact Material Phosphor Bronze | ||
Contact Plating Gold | ||
- COO (Country of Origin):
- CN
TE Connectivity Cat5 & Cat5e RJ45 Single Port Modular Jack Connectors
A range of Cat5 and Cat5e RJ45 single port modular jack connectors with a space saving design for providing safe and reliable data communication solutions. These RJ45 modular jack connectors have a side entry (right angle mount) or top entry (vertical mount). Versions of these RJ45 jack connectors are available with shielding for EMI/RFI protection and optional PCB or panel grounding. The housings of these RJ45 Cat5 and Cat5e jack connectors are made from UL 94V-0 flame retardant polyester and pre-loaded with gold plated contacts. These RJ45 modular jacks are mounted directly onto a PCB and are available with PCB mounting pegs for location and retention support during the soldering process
Features and Benefits
Compact space saving design;Top and side entry mounting;Shielding for EMI/RFI protection;PCB and panel grounding options;UL 94V-0 flame retardant housings;PCB mounting pegs for location and support
Applications
These RJ45 Cat5 and Cat5e connectors are suitable for use in applications that require performance in in voice, data and high-speed networking. These applications include communications (telephones, routers servers), computers, business equipment, consumer electronics and wireless base stations.
Standards
Meet FCC rules and regulations part 68 as supported by Telecommunications Industry Association (TIA-1096-A).
Related links
- TE Connectivity 5569257 Series RJ45 Connector Female Cat5 Shielded Right Angle 8 Port 8 Way
- TE Connectivity 5569380 Series RJ45 Connector Female Cat5 Shielded Right Angle 1 Port 8 Way
- TE Connectivity 1-406525 Series RJ45 Connector Female Cat5 Shielded Right Angle 1 Port 8 Way
- TE Connectivity 2-406549 Series RJ45 Connector Female Cat5 Shielded Right Angle 1 Port 8 Way
- TE Connectivity 6339191 Series RJ45 Connector Female Cat5 Shielded Right Angle 2 Port 8 Way
- TE Connectivity OEG Series RJ45 Connector Female Cat5 Shielded Right Angle 1 Port 8 Way
- TE Connectivity AMP-METRIMATE Series RJ45 Connector Female Cat5 Shielded Right Angle 4 Port 8 Way
- TE Connectivity 5558342 Series RJ45 Socket Female Cat5 Shielded Right Angle 1 Port 8 Way
