TE Connectivity 6116173 Series RJ45 Connector Female, PCB, Cat5 Unshielded Right Angle 1 Port 8 Way
- RS Stock No.:
- 820-8300
- Mfr. Part No.:
- 6116173-4
- Brand:
- TE Connectivity
Bulk discount available
Subtotal (1 unit)*
£3.40
(exc. VAT)
£4.08
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 38 unit(s) ready to ship
- Plus 7 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 24 | £3.40 |
| 25 - 74 | £3.02 |
| 75 - 199 | £2.85 |
| 200 - 399 | £2.73 |
| 400 + | £2.39 |
*price indicative
- RS Stock No.:
- 820-8300
- Mfr. Part No.:
- 6116173-4
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Ethernet Connector Type | RJ45 | |
| Product Type | RJ45 Connector | |
| LAN Category | Cat5 | |
| Number of Ports | 1 | |
| Mount Type | PCB | |
| Number of Ways | 8 | |
| Connector Gender | Female | |
| Connector Type | Modular Jack | |
| Shield Type | Unshielded | |
| Orientation | Right Angle | |
| LED | Yes | |
| Termination Type | Solder | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Hazardous Area Certification | NO | |
| Standards/Approvals | No | |
| Width | 17.27mm | |
| Series | 6116173 | |
| Depth | 15.75mm | |
| Length | 13.97mm | |
| Contact Material | Phosphor Bronze | |
| Contact Plating | Gold | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Ethernet Connector Type RJ45 | ||
Product Type RJ45 Connector | ||
LAN Category Cat5 | ||
Number of Ports 1 | ||
Mount Type PCB | ||
Number of Ways 8 | ||
Connector Gender Female | ||
Connector Type Modular Jack | ||
Shield Type Unshielded | ||
Orientation Right Angle | ||
LED Yes | ||
Termination Type Solder | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Hazardous Area Certification NO | ||
Standards/Approvals No | ||
Width 17.27mm | ||
Series 6116173 | ||
Depth 15.75mm | ||
Length 13.97mm | ||
Contact Material Phosphor Bronze | ||
Contact Plating Gold | ||
- COO (Country of Origin):
- CN
TE Connectivity Cat 5 RJ45 Single Port Modular Jack Connectors
TE Connectivity brings you a range of superb PCB mounted RJ45 connectors. Built from a solid flame-retardant polyester and pre-loaded gold-plated contacts, these small connectors and brilliant and high quality. They also feature EMI/RFI shielding and come with integrated LED's, so you can identify the line status and collisions.
Features and benefits:
• Brilliant quality and highly reliable
• EMI & RFI noise protection shield
• PCB Mounted
• Integrated LED's to identify collisions & line status
• Effortless to use
• PCB mounting pegs for location and support
• Panel stops help to aid mechanical support
• Keyed design to ensure proper mating
Applications:
• Laptop and desktop motherboards
• Servers
• Routers
• Telephones
• Network switches
• Consumer electronics
• Modems
• Wireless base stations
These RJ45 Cat 5 connectors are suitable for use in applications that require performance in in voice, data and high-speed networking.
Standards
Meet FCC rules and regulations part 68 as supported by Telecommunications Industry Association (TIA-1096-A).
Related links
- TE Connectivity 6116173 Series RJ45 Connector Female Cat5 Unshielded Right Angle 1 Port 8 Way
- TE Connectivity 6339191 Series RJ45 Connector Female Cat5 Unshielded Right Angle 1 Port 8 Way
- TE Connectivity 406732 Series RJ45 Connector Female Cat5 Unshielded Right Angle 1 Port 8 Way
- RS PRO MTC Series RJ45 Connector Female Cat5 Unshielded Right Angle 1 Port 8 Way
- TE Connectivity 5406526 Series RJ45 Connector Female Cat5 Unshielded Right Angle 2 Port 8 Way
- TE Connectivity 1-1546410 Series RJ45 Connector Female Cat5 Unshielded Straight 1 Port 8 Way
- TE Connectivity 1-1546411 Series RJ45 Connector Female Cat5 Unshielded Straight 1 Port 8 Way
- TE Connectivity 1-1546412 Series RJ45 Connector Female Cat5 Unshielded Straight 1 Port 8 Way
