TE Connectivity 5555979 Series Female RJ14 Connector, PCB Mount, Cat3 Right Angle 6P -Way
- RS Stock No.:
- 820-8261
- Mfr. Part No.:
- 5555979-1
- Brand:
- TE Connectivity
Stock information currently inaccessible
- RS Stock No.:
- 820-8261
- Mfr. Part No.:
- 5555979-1
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Gender | Female | |
| Ethernet Connector Type | RJ14 Connector | |
| LAN Category | Cat3 | |
| Mounting Type | PCB Mount | |
| Number of Ways | 6P | |
| Shield Type | Unshielded | |
| Orientation | Right Angle | |
| Length | 16.13mm | |
| Width | 13.59mm | |
| Depth | 20.96mm | |
| Series | 5555979 | |
| Contact Material | Phosphor Bronze | |
| Contact Plating | Gold | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Gender Female | ||
Ethernet Connector Type RJ14 Connector | ||
LAN Category Cat3 | ||
Mounting Type PCB Mount | ||
Number of Ways 6P | ||
Shield Type Unshielded | ||
Orientation Right Angle | ||
Length 16.13mm | ||
Width 13.59mm | ||
Depth 20.96mm | ||
Series 5555979 | ||
Contact Material Phosphor Bronze | ||
Contact Plating Gold | ||
- COO (Country of Origin):
- IN

