TE Connectivity 1734577 Series Female RJ45 Connector, PCB Mount, Cat3 Straight 1 Port 8 -Way
- RS Stock No.:
- 820-8192
- Mfr. Part No.:
- 1734577-3
- Brand:
- TE Connectivity
Stock information currently inaccessible
- RS Stock No.:
- 820-8192
- Mfr. Part No.:
- 1734577-3
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Gender | Female | |
| Ethernet Connector Type | RJ45 Connector | |
| LAN Category | Cat3 | |
| Number of Ports | 1 | |
| Mounting Type | PCB Mount | |
| Number of Ways | 8 | |
| Shield Type | Shielded | |
| Orientation | Straight | |
| Length | 16.5mm | |
| Width | 16.15mm | |
| Depth | 16.7mm | |
| Series | 1734577 | |
| Contact Material | Phosphor Bronze | |
| Contact Plating | Gold | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Gender Female | ||
Ethernet Connector Type RJ45 Connector | ||
LAN Category Cat3 | ||
Number of Ports 1 | ||
Mounting Type PCB Mount | ||
Number of Ways 8 | ||
Shield Type Shielded | ||
Orientation Straight | ||
Length 16.5mm | ||
Width 16.15mm | ||
Depth 16.7mm | ||
Series 1734577 | ||
Contact Material Phosphor Bronze | ||
Contact Plating Gold | ||

