TE Connectivity 5520260 Series RJ45 Connector Female, PCB, Cat3 Unshielded Straight 1 Port 8 Way
- RS Stock No.:
- 820-8151
- Distrelec Article No.:
- 302-74-200
- Mfr. Part No.:
- 5520260-4
- Brand:
- TE Connectivity
Image representative of range
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
£1.32
(exc. VAT)
£1.58
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 44 unit(s) shipping from 08 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 24 | £1.32 |
| 25 - 74 | £1.21 |
| 75 - 199 | £1.18 |
| 200 + | £1.14 |
*price indicative
- RS Stock No.:
- 820-8151
- Distrelec Article No.:
- 302-74-200
- Mfr. Part No.:
- 5520260-4
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | RJ45 Connector | |
| Ethernet Connector Type | RJ45 | |
| LAN Category | Cat3 | |
| Mount Type | PCB | |
| Number of Ports | 1 | |
| Number of Ways | 8 | |
| Connector Type | Modular Jack | |
| Connector Gender | Female | |
| Shield Type | Unshielded | |
| Orientation | Straight | |
| LED | No | |
| Minimum Operating Temperature | -40°C | |
| Termination Type | Solder | |
| Maximum Operating Temperature | 85°C | |
| Depth | 16mm | |
| Width | 15.88mm | |
| Series | 5520260 | |
| Hazardous Area Certification | No | |
| Standards/Approvals | No | |
| Length | 16.51mm | |
| Contact Material | Phosphor Bronze | |
| Contact Plating | Gold | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type RJ45 Connector | ||
Ethernet Connector Type RJ45 | ||
LAN Category Cat3 | ||
Mount Type PCB | ||
Number of Ports 1 | ||
Number of Ways 8 | ||
Connector Type Modular Jack | ||
Connector Gender Female | ||
Shield Type Unshielded | ||
Orientation Straight | ||
LED No | ||
Minimum Operating Temperature -40°C | ||
Termination Type Solder | ||
Maximum Operating Temperature 85°C | ||
Depth 16mm | ||
Width 15.88mm | ||
Series 5520260 | ||
Hazardous Area Certification No | ||
Standards/Approvals No | ||
Length 16.51mm | ||
Contact Material Phosphor Bronze | ||
Contact Plating Gold | ||
- COO (Country of Origin):
- IN
TE Connectivity Cat3 RJ45 Single Port Modular Jack Connectors
A range of Cat5 RJ45 stacked modular jack connectors with a low profile design that enable more ports to be mounted in less space on the PCB. These RJ45 stacked modular jacks have a side entry (right angle mounting) or top entry (vertical mounting). Shielding offers EMI/RFI protection along with optional PCB or panel grounding. These RJ45 stacked jack connectors are available with integrated LEDs for identifying line status and collisions. Built in LEDS eliminate the need for separate indicators therefore saving system space. The housings of these RJ45 jacks are made from UL 94V-0 flame retardant polyester and pre-loaded with gold plated contacts. These RJ45 Cat5 stacked modular jacks have a performance that exceeds NEXT (Near End Crosstalk) requirements of -40 dB on all pair combinations at 100 MHz per EIA/TIA 568A. All models are highly reliable and excellent quality.
Features and Benefits
Stacked ports for PCB space saving;Top and side entry mounting;Shielding for EMI/RFI protection;PCB and panel grounding options;Integrated LEDS for line status indication;UL 94V-0 flame retardant housings
Applications
These RJ45 Cat3 connectors are suitable for use in applications that require performance in in voice, data and high-speed networking. These applications include communications (telephones, routers servers), computers, business equipment, consumer electronics and wireless base stations.
Standards
Meet FCC rules and regulations part 68 as supported by Telecommunications Industry Association (TIA-1096-A).
Related links
- TE Connectivity 5569284 Series RJ45 Connector Female Cat3 Unshielded Straight 1 Port 8 Way
- Wurth Elektronik 615008 Series RJ45 Connector Female Cat3 Unshielded Straight 1 Port 8 Way
- TE Connectivity 216550 Series RJ45 Connector Female Cat3 Unshielded Straight 1 Port 8 Way
- TE Connectivity 5557563 Series RJ45 Connector Female Cat3 Unshielded Right Angle 5 Port 8 Way
- Wurth Elektronik 615008 Series RJ45 Connector Female Cat3 Unshielded Horizontal 1 Port 8 Way
- Molex 85513 Series RJ45 Connector Female Cat3 Unshielded Straight 1 Port 8 Way
- Molex 98266 Series RJ45 Connector Female Cat3 Unshielded Straight 1 Port 8 Way
- TE Connectivity 1734577 Series RJ45 Connector Female Cat3 Shielded Straight 1 Port 8 Way

