TE Connectivity 5520470 Series RJ25 Connector Female, Through Hole, Cat3 UTP Shield Right Angle 1 Port 6 Way
- RS Stock No.:
- 787-1679
- Distrelec Article No.:
- 303-06-352
- Mfr. Part No.:
- 5520470-3
- Brand:
- TE Connectivity
Bulk discount available
Subtotal (1 unit)*
£2.49
(exc. VAT)
£2.99
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 12 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 14 | £2.49 |
| 15 - 49 | £2.26 |
| 50 + | £2.16 |
*price indicative
- RS Stock No.:
- 787-1679
- Distrelec Article No.:
- 303-06-352
- Mfr. Part No.:
- 5520470-3
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | RJ25 Connector | |
| Ethernet Connector Type | RJ25 | |
| LAN Category | Cat3 | |
| Mount Type | Through Hole | |
| Number of Ports | 1 | |
| Number of Ways | 6 | |
| Connector Gender | Female | |
| Connector Type | Modular Jack | |
| Shield Type | UTP | |
| Orientation | Right Angle | |
| LED | No | |
| Minimum Operating Temperature | -40°C | |
| Termination Type | Solder | |
| Maximum Operating Temperature | 85°C | |
| Series | 5520470 | |
| Width | 16.13mm | |
| Standards/Approvals | No | |
| Hazardous Area Certification | NO | |
| Length | 20.96mm | |
| Depth | 13.59mm | |
| Contact Material | Phosphor Bronze | |
| Contact Plating | Gold over Nickel | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type RJ25 Connector | ||
Ethernet Connector Type RJ25 | ||
LAN Category Cat3 | ||
Mount Type Through Hole | ||
Number of Ports 1 | ||
Number of Ways 6 | ||
Connector Gender Female | ||
Connector Type Modular Jack | ||
Shield Type UTP | ||
Orientation Right Angle | ||
LED No | ||
Minimum Operating Temperature -40°C | ||
Termination Type Solder | ||
Maximum Operating Temperature 85°C | ||
Series 5520470 | ||
Width 16.13mm | ||
Standards/Approvals No | ||
Hazardous Area Certification NO | ||
Length 20.96mm | ||
Depth 13.59mm | ||
Contact Material Phosphor Bronze | ||
Contact Plating Gold over Nickel | ||
TE Connectivity Cat 3 Single Port Right Angle PCB Mount 6 Pole Modular Jacks
6 Pole Cat 3 single port right angle PCB mount modular RJ11, RJ14 and RJ25 jacks with high temperature thermoplastic housings. These Cat 3 modular jacks are available as through hole or SMT mounting with nickel plated copper alloy shielding and various heights and solder tail lengths. Other additional features include PCB and panel grounding options, panel stops to provide additional mechanical support, keying that enables the modular jack to be mated securely with a keyed plug and latching. Please refer to additional data table for details.
Related links
- TE Connectivity 1-1705950 Series RJ25 Connector Female Cat3 UTP Shield Right Angle 2 Port 6 Way
- Molex 85502 Series RJ12 Connector Female Cat3 UTP Shield Right Angle 1 Port 6 Way
- Molex 95501 Series RJ12 Connector Female Cat3 UTP Shield Right Angle 1 Port 6 Way
- Molex 85502 Series RJ11 Connector Female Cat3 UTP Shield Right Angle 1 Port 6 Way
- Molex 95501 Series RJ11 Connector Female Cat3 UTP Shield Right Angle 1 Port 6 Way
- TE Connectivity 5555165 Series RJ11 Connector Female Cat3 UTP Shield Right Angle 1 Port 6 Way
- Bel-Stewart SS-64 Series RJ14 Connector Female Cat3 UTP Shield Right Angle 1 Port 6 Way
- TE Connectivity 5555077 Series RJ25 Connector Female Cat3 Unshielded Right Angle 1 Port 6 Way
