TE Connectivity Female RJ45 Socket, Through Hole, Cat5

Bulk discount available

Subtotal (1 unit)*

£3.68

(exc. VAT)

£4.42

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later

Units
Per unit
1 - 14£3.68
15 - 49£3.52
50 +£3.31

*price indicative

RS Stock No.:
787-1650
Mfr. Part No.:
1116503-2
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Gender

Female

LAN Category

Cat5

Number of Ports

1

Mounting Type

Through Hole

Number of Ways

8P8C

Connector Type

Modular Jack

Shield Type

Unshielded

Orientation

Right Angle

Length

18.15mm

Width

15mm

Depth

11.35mm

Contact Material

Phosphor Bronze

Contact Plating

Tin