TE Connectivity 5556416 Series RJ45 Socket Female, Through Hole, Cat3 Unshielded Straight 1 Port

Bulk discount available

Subtotal (1 unit)*

£0.90

(exc. VAT)

£1.08

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 6 unit(s) ready to ship
  • Plus 88 unit(s) ready to ship from another location
  • Plus 220 unit(s) shipping from 06 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 9£0.90
10 - 24£0.81
25 +£0.76

*price indicative

RS Stock No.:
782-0817
Distrelec Article No.:
302-72-651
Mfr. Part No.:
5556416-1
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Ethernet Connector Type

RJ45

Product Type

RJ45 Socket

LAN Category

Cat3

Number of Ports

1

Mount Type

Through Hole

Connector Type

Modular Jack

Connector Gender

Female

Shield Type

Unshielded

Orientation

Straight

LED

No

Minimum Operating Temperature

-40°C

Termination Type

Solder

Maximum Operating Temperature

85°C

Depth

13.34mm

Length

16.64mm

Standards/Approvals

No

Width

11.43mm

Series

5556416

Hazardous Area Certification

NO

Contact Material

Phosphor Bronze

Contact Plating

Gold over Nickel

TE Connectivity Cat3 RJ45 Single Port Modular Jack Connectors


A range of Cat5 RJ45 stacked modular jack connectors with a low profile design that enable more ports to be mounted in less space on the PCB. These RJ45 stacked modular jacks have a side entry (right angle mounting) or top entry (vertical mounting). Shielding offers EMI/RFI protection along with optional PCB or panel grounding. These RJ45 stacked jack connectors are available with integrated LEDs for identifying line status and collisions. Built in LEDS eliminate the need for separate indicators therefore saving system space. The housings of these RJ45 jacks are made from UL 94V-0 flame retardant polyester and pre-loaded with gold plated contacts. These RJ45 Cat5 stacked modular jacks have a performance that exceeds NEXT (Near End Crosstalk) requirements of -40 dB on all pair combinations at 100 MHz per EIA/TIA 568A. All models are highly reliable and excellent quality.

Features and Benefits


Stacked ports for PCB space saving;Top and side entry mounting;Shielding for EMI/RFI protection;PCB and panel grounding options;Integrated LEDS for line status indication;UL 94V-0 flame retardant housings

Applications


These RJ45 Cat3 connectors are suitable for use in applications that require performance in in voice, data and high-speed networking. These applications include communications (telephones, routers servers), computers, business equipment, consumer electronics and wireless base stations.

Standards

Meet FCC rules and regulations part 68 as supported by Telecommunications Industry Association (TIA-1096-A).

Related links