TE Connectivity 5520257 Series RJ22 Connector Female, Through Hole, Cat3 Unshielded Straight 2 Port 4 Way
- RS Stock No.:
- 615-4282
- Mfr. Part No.:
- 5520257-2
- Brand:
- TE Connectivity
Subtotal (1 pack of 5 units)*
£5.85
(exc. VAT)
£7.00
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 895 unit(s) shipping from 08 June 2026
- Plus 100 unit(s) shipping from 08 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 5 + | £1.17 | £5.85 |
*price indicative
- RS Stock No.:
- 615-4282
- Mfr. Part No.:
- 5520257-2
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Ethernet Connector Type | RJ22 | |
| Product Type | RJ22 Connector | |
| LAN Category | Cat3 | |
| Number of Ports | 2 | |
| Mount Type | Through Hole | |
| Number of Ways | 4 | |
| Connector Gender | Female | |
| Connector Type | Modular Jack | |
| Shield Type | Unshielded | |
| Orientation | Straight | |
| LED | No | |
| Minimum Operating Temperature | -40°C | |
| Termination Type | Solder | |
| Maximum Operating Temperature | 85°C | |
| Length | 14.1mm | |
| Hazardous Area Certification | No | |
| Standards/Approvals | No | |
| Depth | 16.64mm | |
| Width | 16.51mm | |
| Series | 5520257 | |
| Contact Material | Phosphor Bronze | |
| Contact Plating | Gold over Nickel | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Ethernet Connector Type RJ22 | ||
Product Type RJ22 Connector | ||
LAN Category Cat3 | ||
Number of Ports 2 | ||
Mount Type Through Hole | ||
Number of Ways 4 | ||
Connector Gender Female | ||
Connector Type Modular Jack | ||
Shield Type Unshielded | ||
Orientation Straight | ||
LED No | ||
Minimum Operating Temperature -40°C | ||
Termination Type Solder | ||
Maximum Operating Temperature 85°C | ||
Length 14.1mm | ||
Hazardous Area Certification No | ||
Standards/Approvals No | ||
Depth 16.64mm | ||
Width 16.51mm | ||
Series 5520257 | ||
Contact Material Phosphor Bronze | ||
Contact Plating Gold over Nickel | ||
- COO (Country of Origin):
- IN
TE Connectivity Cat 3 Single Port Right Angle PCB Mount RJ22 Modular Jacks
From TE Connectivity, a series of 4 pole RJ14 and RJ22 connectors. These Cat3 RJ14 and RJ22 modular connectors have gold plated phosphor bronze contacts and are constructed from PBT housing material. All the modular jacks are through hole, right angle mounting. Typical applications for these modular jacks would be telephones, routers servers and switches.
Approvals
UL94V-0
Related links
- TE Connectivity 1-1705949 Series RJ22 Connector Female Cat3 Unshielded Right Angle 2 Port 4 Way
- Molex 95503 Series RJ22 Connector Female Cat3 Unshielded Straight 1 Port 4 Way
- TE Connectivity 215875 Series RJ22 Connector Female Cat3 Unshielded Right Angle 1 Port 4 Way
- TE Connectivity Modular Jacks and MRJ21 Series RJ22 Connector Female Cat3 Unshielded Right Angle 1 Port 4
- TE Connectivity 1-338084 Series RJ22 Connector Female Cat3 Unshielded Vertical 1 Port 4 Way
- Molex 95501 Series RJ22 Connector Female Cat3 Unshielded Right Angle 1 Port 4 Way
- TE Connectivity 5558872 Series RJ22 Connector Female Cat3 UTP Shield Straight 1 Port 4 Way
- Amphenol Communications Solutions 73306 Series RJ22 Connector Female Cat3 Unshielded Right Angle 1 Port 4 Way

