TE Connectivity 2355443 Series RJ45 Connector Female, Panel Mount, Cat5e Shielded 1 Port
- RS Stock No.:
- 234-9451
- Mfr. Part No.:
- 2355443-1
- Brand:
- TE Connectivity
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
£46.10
(exc. VAT)
£55.32
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 65 unit(s) ready to ship
- Plus 2 unit(s) ready to ship from another location
- Plus 22 unit(s) shipping from 23 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | £46.10 |
| 10 - 24 | £44.82 |
| 25 + | £43.61 |
*price indicative
- RS Stock No.:
- 234-9451
- Mfr. Part No.:
- 2355443-1
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Ethernet Connector Type | RJ45 | |
| Product Type | RJ45 Connector | |
| LAN Category | Cat5e | |
| Mount Type | Panel Mount | |
| Number of Ports | 1 | |
| Connector Type | Circular Connector | |
| Connector Gender | Female | |
| Shield Type | Shielded | |
| IP Rating | IP67 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | RoHS, EIA/TIA-568-B.2 | |
| Series | 2355443 | |
| Hazardous Area Certification | No | |
| Contact Material | Phosphor Bronze | |
| Contact Plating | Gold over Nickel | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Ethernet Connector Type RJ45 | ||
Product Type RJ45 Connector | ||
LAN Category Cat5e | ||
Mount Type Panel Mount | ||
Number of Ports 1 | ||
Connector Type Circular Connector | ||
Connector Gender Female | ||
Shield Type Shielded | ||
IP Rating IP67 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals RoHS, EIA/TIA-568-B.2 | ||
Series 2355443 | ||
Hazardous Area Certification No | ||
Contact Material Phosphor Bronze | ||
Contact Plating Gold over Nickel | ||
The TE-Connectivity RJ45 connectors comes with double-bayonet locking which provides reliable IP67 protection rate in harsh environments. The connectors also comes with bulkhead receptacle mounts to either outside or inside panel cut-out for design flexibility. These connectors are designed with a rugged housing in either flame-resistant, glass reinforced PBT or die-cast, nickel-plated zinc, both providing resistance to chemicals and UV radiation.
Bayonet locking provides reliable sealing in harsh environments
RJ45 connections that are rated to CAT5E
UV-resistant
Chemical resistant
Sealed IP67 solution in metal or plastic
Related links
- TE Connectivity 2355443 Series RJ45 Connector Female Cat5e Shielded 1 Port
- Amphenol Socapex RJF Series RJ45 Connector Female Cat5e Shielded Straight 1 Port 8 Way
- RS PRO GTC Sealed Series RJ45 Connector Female Cat5e Shielded Straight 1 Port
- RS PRO FT Series RJ45 Connector Female Cat5e Shielded Straight 1 Port 8 Way
- Amphenol Socapex RJF544 Series RJ45 Connector Female Cat5e Shielded Straight 1 Port 8 Way
- Amphenol Socapex RJFTV Series RJ45 Connector Female Cat5e Shielded Straight 1 Port 8 Way
- Amphenol Socapex RJFTVX Series RJ45 Connector Female Cat5e Shielded Straight 1 Port 8 Way
- Amphenol Socapex RJFTV Series RJ45 Connector Female/Female Cat5e Shielded Straight 1 Port 8 Way

