TE Connectivity 216005 Series Female RJ45 Connector, Surface Mount, Cat3 Right Angle 1 x 1 Port 8 -Way

Bulk discount available

Subtotal (1 pack of 5 units)*

£32.29

(exc. VAT)

£38.75

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 50 unit(s) shipping from 05 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
5 - 5£6.458£32.29
10 - 20£5.812£29.06
25 - 45£5.618£28.09
50 - 95£5.36£26.80
100 +£5.102£25.51

*price indicative

Packaging Options:
RS Stock No.:
192-0434
Mfr. Part No.:
216005-4
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Gender

Female

Ethernet Connector Type

RJ45 Connector

LAN Category

Cat3

Mounting Type

Surface Mount

Number of Ports

1 x 1

Number of Ways

8

Shield Type

Unshielded

Orientation

Right Angle

Length

22mm

Width

19.2mm

Depth

22mm

Series

216005

Series Number

216005

Contact Material

Phosphor Bronze

Contact Plating

Gold over Nickel

COO (Country of Origin):
IN

216005-4


Connector Product Type=Connector Assembly, Modular Jack & Plug Interface Type=RJ45, Modular Jacks & Plugs Products=RJ Type Jacks & Plugs, Modular Connector Style=Jack, Grounding Options=None, Keyed=No, Port Configuration=Single Port, Port Matrix Configuration=1 x 1, Connector Contact Density=Standard, Status Indicator=None, Modular Jack Latch Orientation=Standard - Latch Down, Connector Profile=Standard, Contact Current Rating (Max)=1.5 A, Contact Mating Area Plating Material=Gold over Nickel, Contact Base Material=Phosphor Bronze, Contact Mating Area Plating Material Thickness=1.25 μm, Termination Method to Wire & Cable=Insulation Displacement Crimp (IDC), Termination Method to Printed Circuit Board=Surface Mount, Connector Mounting Type=Panel, Mating Entry Location=Side, Centerline (Pitch)=1.02 mm, Housing Color=Black, Housing Material=PBT, PCB Tail Length=.3 mm, Connector Height=22 mm, Operating Temperature Range=-40 – 70 °C, Shielded=No, Circuit Application=Signal, UL Flammability Rating=UL 94V-HB, Performance Category=Cat 3, Packaging Quantity=500, Packaging Method=Box

Related links