TE Connectivity 1658610 Series RJ11 Connector Female, Cable Shielded Straight 1 Port 25 Way
- RS Stock No.:
- 192-0294
- Mfr. Part No.:
- 1658610-2
- Brand:
- TE Connectivity
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
£17.33
(exc. VAT)
£20.80
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 07 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | £17.33 |
| 5 - 9 | £16.99 |
| 10 + | £15.74 |
*price indicative
- RS Stock No.:
- 192-0294
- Mfr. Part No.:
- 1658610-2
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | RJ11 Connector | |
| Ethernet Connector Type | RJ11 | |
| Mount Type | Cable | |
| Number of Ports | 1 | |
| Number of Ways | 25 | |
| Connector Gender | Female | |
| Connector Type | Receptacle | |
| Shield Type | Shielded | |
| Orientation | Straight | |
| LED | No | |
| Minimum Operating Temperature | -55°C | |
| Termination Type | IDC | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | No | |
| Series | 1658610 | |
| Width | 0.73in | |
| Hazardous Area Certification | No | |
| Length | 2.09in | |
| Depth | 0.49in | |
| Contact Material | Phosphor Bronze | |
| Contact Plating | Gold, Nickel, Tin | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type RJ11 Connector | ||
Ethernet Connector Type RJ11 | ||
Mount Type Cable | ||
Number of Ports 1 | ||
Number of Ways 25 | ||
Connector Gender Female | ||
Connector Type Receptacle | ||
Shield Type Shielded | ||
Orientation Straight | ||
LED No | ||
Minimum Operating Temperature -55°C | ||
Termination Type IDC | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals No | ||
Series 1658610 | ||
Width 0.73in | ||
Hazardous Area Certification No | ||
Length 2.09in | ||
Depth 0.49in | ||
Contact Material Phosphor Bronze | ||
Contact Plating Gold, Nickel, Tin | ||
- COO (Country of Origin):
- CN
We offer one of the broadest, most versatile portfolios of D-subminiature connectors in the market with unrivaled engineering support to address our customers needs. Our reliable AMPLIMITE cable connectors are available in a variety of plating types to satisfy different applications.
Available with shielding hardware and shielding enclosure kits
Tin or zinc plated shells, with or without grounding indents
Applications
Industrial machinery
Medical instrumentation
Computers and peripherals
RAID storage arrays
File servers/routers
Tape storage system
Work stations
On-machine industrial communications
Personal and handheld devices
Related links
- TE Connectivity 1658610 Series RJ11 Connector Female, Cable Shielded Straight 1 Port 25 Way
- Amphenol Socapex RJ11F Series RJ11 Connector Male, Cable Shielded Straight 1 Port 8 Way
- RS PRO RJ11 Connector Male, Cable Shielded Straight 1 Port 6 Way
- Amphenol Socapex RJ11FTVX Series RJ11 Connector Female, Cat5e Shielded Straight 1 Port 8 Way
- Amphenol Socapex RJ11FTVX Series RJ11 Connector Female, Panel Mount Shielded Straight 1 Port 8 Way
- TE Connectivity 5569984 Series RJ11 Connector Female Cat3 Unshielded Straight 1 Port 2 Way
- TE Connectivity 2497282 Series RJ11 Connector Female Cat3 Side Entry 1 Port 6 Way
- TE Connectivity 5555165 Series RJ11 Connector Female Cat3 UTP Shield Right Angle 1 Port 6 Way

