TE Connectivity 5555167 Series RJ45 Connector Female, Through Hole, Cat3 Unshielded Right Angle 2 Port 8 Way
- RS Stock No.:
- 192-0282
- Mfr. Part No.:
- 5555167-1
- Brand:
- TE Connectivity
Subtotal (1 bag of 10 units)*
£14.95
(exc. VAT)
£17.94
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 40 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* |
|---|---|---|
| 10 + | £1.495 | £14.95 |
*price indicative
- RS Stock No.:
- 192-0282
- Mfr. Part No.:
- 5555167-1
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | RJ45 Connector | |
| Ethernet Connector Type | RJ45 | |
| LAN Category | Cat3 | |
| Mount Type | Through Hole | |
| Number of Ports | 2 | |
| Number of Ways | 8 | |
| Connector Gender | Female | |
| Connector Type | Modular Jack | |
| Shield Type | Unshielded | |
| Orientation | Right Angle | |
| LED | No | |
| Minimum Operating Temperature | -40°C | |
| Termination Type | Solder | |
| Maximum Operating Temperature | 85°C | |
| Length | 18.42mm | |
| Depth | 12.7mm | |
| Width | 15.44mm | |
| Series | 5555167 | |
| Standards/Approvals | No | |
| Hazardous Area Certification | No | |
| Contact Material | Phosphor Bronze | |
| Contact Plating | Gold, Tin | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type RJ45 Connector | ||
Ethernet Connector Type RJ45 | ||
LAN Category Cat3 | ||
Mount Type Through Hole | ||
Number of Ports 2 | ||
Number of Ways 8 | ||
Connector Gender Female | ||
Connector Type Modular Jack | ||
Shield Type Unshielded | ||
Orientation Right Angle | ||
LED No | ||
Minimum Operating Temperature -40°C | ||
Termination Type Solder | ||
Maximum Operating Temperature 85°C | ||
Length 18.42mm | ||
Depth 12.7mm | ||
Width 15.44mm | ||
Series 5555167 | ||
Standards/Approvals No | ||
Hazardous Area Certification No | ||
Contact Material Phosphor Bronze | ||
Contact Plating Gold, Tin | ||
- COO (Country of Origin):
- IN
TE Connectivitys (TE) comprehensive single port modular jack product portfolio has been designed to meet the diverse design requirements of the data communications market. The product portfolio, which includes right angle jacks, 45 degree angle jacks and vertical jacks, specifically suits applications that require performance in voice, data, and high-speed networking. Available in a variety of styles and configurations, TEs single port modular jacks offer compact size.
Standardization for network connections
Ease of use
Broad portfolio
Applications
Communications
Telephones
Routers
Servers
Switches
Computers
Business equipment
Consumer electronics
Wireless base stations
Related links
- TE Connectivity 5555167 Series RJ45 Connector Female Cat3 Unshielded Right Angle 2 Port 8 Way
- TE Connectivity Connector Assembly Female Cat3 Unshielded Right Angle 1 Port 8 Way
- TE Connectivity 216005 Series RJ45 Connector Female Cat3 Unshielded Right Angle 2 Port 8 Way
- TE Connectivity 5557563 Series RJ45 Connector Female Cat3 Unshielded Right Angle 5 Port 8 Way
- TE Connectivity 215877 Series RJ45 Connector Female Cat3 Unshielded Right Angle 1 Port 8 Way
- TE Connectivity 5555162 Series RJ45 Socket Female Cat3 Unshielded Right Angle 1 Port 8 Way
- TE Connectivity 5520426 Series RJ45 Connector Female Cat3 Unshielded Right Angle 1 Port 8 Way
- TE Connectivity 5555764 Series RJ45 Connector Female Cat3 Unshielded Right Angle 1 Port 8 Way

