TE Connectivity 5520426 Series RJ45 Connector Female, Through Hole, Cat3 Unshielded Right Angle 1 Port 8 Way
- RS Stock No.:
- 191-8482
- Mfr. Part No.:
- 5520426-4
- Brand:
- TE Connectivity
Image representative of range
Bulk discount available
View bulk pricing optionsSubtotal (1 tray of 152 units)*
£200.488
(exc. VAT)
£240.616
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 07 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tray* |
|---|---|---|
| 152 - 608 | £1.319 | £200.49 |
| 760 - 1368 | £1.226 | £186.35 |
| 1520 - 2128 | £1.193 | £181.34 |
| 2280 + | £1.162 | £176.62 |
*price indicative
- RS Stock No.:
- 191-8482
- Mfr. Part No.:
- 5520426-4
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | RJ45 Connector | |
| Ethernet Connector Type | RJ45 | |
| LAN Category | Cat3 | |
| Number of Ports | 1 | |
| Mount Type | Through Hole | |
| Number of Ways | 8 | |
| Connector Type | Modular Jack | |
| Connector Gender | Female | |
| Shield Type | Unshielded | |
| Orientation | Right Angle | |
| LED | No | |
| Minimum Operating Temperature | -40°C | |
| Termination Type | Solder | |
| Maximum Operating Temperature | 85°C | |
| Series | 5520426 | |
| Width | 15.62mm | |
| Length | 20.96mm | |
| Hazardous Area Certification | No | |
| Standards/Approvals | No | |
| Depth | 16.13mm | |
| Contact Material | Phosphor Bronze | |
| Contact Plating | Gold | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type RJ45 Connector | ||
Ethernet Connector Type RJ45 | ||
LAN Category Cat3 | ||
Number of Ports 1 | ||
Mount Type Through Hole | ||
Number of Ways 8 | ||
Connector Type Modular Jack | ||
Connector Gender Female | ||
Shield Type Unshielded | ||
Orientation Right Angle | ||
LED No | ||
Minimum Operating Temperature -40°C | ||
Termination Type Solder | ||
Maximum Operating Temperature 85°C | ||
Series 5520426 | ||
Width 15.62mm | ||
Length 20.96mm | ||
Hazardous Area Certification No | ||
Standards/Approvals No | ||
Depth 16.13mm | ||
Contact Material Phosphor Bronze | ||
Contact Plating Gold | ||
TE Connectivitys (TE) comprehensive single port modular jack product portfolio has been designed to meet the diverse design requirements of the data communications market. The product portfolio, which includes right angle jacks, 45 degree angle jacks and vertical jacks, specifically suits applications that require performance in voice, data, and high-speed networking.
Standardization for network connections
Ease of use
Broad portfolio
Applications
Communications
Telephones
Routers
Servers
Switches
Computers
Business equipment
Consumer electronics
Wireless base stations
Related links
- TE Connectivity 5520426 Series RJ45 Connector Female Cat3 Unshielded Right Angle 1 Port 8 Way
- TE Connectivity 5555162 Series RJ45 Socket Female Cat3 Unshielded Right Angle 1 Port 8 Way
- TE Connectivity 215877 Series RJ45 Connector Female Cat3 Unshielded Right Angle 1 Port 8 Way
- TE Connectivity 5555764 Series RJ45 Connector Female Cat3 Unshielded Right Angle 1 Port 8 Way
- TE Connectivity 117059511 Series RJ45 Connector Female Cat3 Unshielded Right Angle 1 Port 8 Way
- TE Connectivity 5555167 Series RJ45 Connector Female Cat3 Unshielded Right Angle 2 Port 8 Way
- TE Connectivity 216005 Series RJ45 Connector Female Cat3 Unshielded Right Angle 2 Port 8 Way
- Molex 43743 Series RJ45 Connector Female Cat3 Unshielded Right Angle 1 Port 8 Way

