TE Connectivity 5557730 Series RJ45 Connector Female, Through Hole, Cat3 Shielded Vertical 1 Port 8 Way
- RS Stock No.:
- 189-5908
- Mfr. Part No.:
- 5557730-1
- Brand:
- TE Connectivity
Image representative of range
Subtotal (1 bag of 128 units)*
£225.536
(exc. VAT)
£270.592
(inc. VAT)
FREE delivery for orders over £60.00
- 2,176 unit(s) shipping from 29 July 2026
Units | Per unit | Per Bag* |
|---|---|---|
| 128 - 512 | £1.762 | £225.54 |
| 640 - 1152 | £1.713 | £219.26 |
| 1280 + | £1.667 | £213.38 |
*price indicative
- RS Stock No.:
- 189-5908
- Mfr. Part No.:
- 5557730-1
- Brand:
- TE Connectivity
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Ethernet Connector Type | RJ45 | |
| Product Type | RJ45 Connector | |
| LAN Category | Cat3 | |
| Mount Type | Through Hole | |
| Number of Ports | 1 | |
| Number of Ways | 8 | |
| Connector Gender | Female | |
| Connector Type | Modular Jack | |
| Shield Type | Shielded | |
| Orientation | Vertical | |
| LED | No | |
| Minimum Operating Temperature | -40°C | |
| Termination Type | Solder | |
| Maximum Operating Temperature | 85°C | |
| Series | 5557730 | |
| Standards/Approvals | No | |
| Length | 16.77mm | |
| Width | 18.17mm | |
| Hazardous Area Certification | No | |
| Depth | 16.77mm | |
| Contact Material | Phosphor Bronze | |
| Contact Plating | Tin, Nickel Plated, Gold | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Ethernet Connector Type RJ45 | ||
Product Type RJ45 Connector | ||
LAN Category Cat3 | ||
Mount Type Through Hole | ||
Number of Ports 1 | ||
Number of Ways 8 | ||
Connector Gender Female | ||
Connector Type Modular Jack | ||
Shield Type Shielded | ||
Orientation Vertical | ||
LED No | ||
Minimum Operating Temperature -40°C | ||
Termination Type Solder | ||
Maximum Operating Temperature 85°C | ||
Series 5557730 | ||
Standards/Approvals No | ||
Length 16.77mm | ||
Width 18.17mm | ||
Hazardous Area Certification No | ||
Depth 16.77mm | ||
Contact Material Phosphor Bronze | ||
Contact Plating Tin, Nickel Plated, Gold | ||
RoHS Status: Exempt
Related links
- TE Connectivity 5557730 Series RJ45 Connector Female Cat3 Shielded Vertical 1 Port 8 Way
- TE Connectivity 1705549 Series RJ45 Connector Female Cat3 Shielded Vertical 1 Port 8 Way
- TE Connectivity 100616 Series RJ45 Connector Female Cat3 Shielded Vertical 1 Port 8 Way
- TE Connectivity CGS TE Series Connector Assembly Female Cat3 Shielded Vertical 1 Port 8 Way
- HARTING RJ Industrial Series RJ45 Connector Female Cat5 360° Shielded Vertical 1 Port 8 Way
- Molex 85507 Series RJ45 Connector Female Cat5e Shielded Vertical 1 Port 8 Way
- HARTING RJ Industrial Series RJ45 Connector Female Cat5 Shielded Vertical 1 Port 8 Way
- Amphenol Communications Solutions RJHSE Series RJ45 Connector Female, Through Hole Shielded Vertical 1 Port 8 Way

