TE Connectivity 1-338084 Series Female RJ22 Connector, Surface Mount, Cat3 Vertical 4P4C -Way

Image representative of range

Subtotal (1 reel of 300 units)*

£222.30

(exc. VAT)

£266.70

(inc. VAT)

Add to Basket
Select or type quantity
Last RS stock
  • Final 900 unit(s), ready to ship
Units
Per unit
Per Reel*
300 +£0.741£222.30

*price indicative

RS Stock No.:
189-5888
Mfr. Part No.:
1-338084-3
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Gender

Female

Ethernet Connector Type

RJ22 Connector

LAN Category

Cat3

Mounting Type

Surface Mount

Number of Ways

4P4C

Shield Type

Unshielded

Orientation

Vertical

Length

14mm

Width

13.35mm

Depth

12.7mm

Series Number

1-338084

Series

1-338084

Contact Material

Phosphor Bronze

RoHS Status: Exempt

TE Connectivity’s (TE) comprehensive single port modular jack product portfolio has been designed to meet the diverse design requirements of the data communications market. The product portfolio, which includes right angle jacks, 45 degree angle jacks and vertical jacks, specifically suits applications that require performance in voice, data, and high-speed networking. Available in a variety of styles and configurations, TE’s single port modular jacks offer compact size.

Standardization for network connections
Ease of use
Broad portfolio
Low-profile, through-hole, or SMT
With and without shielding
With and without LEDs
Grounding and panel features
Applications
Communications
Telephones
Routers
Servers
Switches
Computers
Business equipment
Consumer electronics
Wireless base stations

Related links