TE Connectivity 100616 Series RJ45 Connector Female, Through Hole, Cat3 Shielded Vertical 1 Port 8 Way
- RS Stock No.:
- 189-5835
- Mfr. Part No.:
- 100616-2
- Brand:
- TE Connectivity
Image representative of range
Subtotal (1 tray of 1080 units)*
£1,371.60
(exc. VAT)
£1,641.60
(inc. VAT)
FREE delivery for orders over £60.00
- 1,080 unit(s) ready to ship
Units | Per unit | Per Tray* |
|---|---|---|
| 1080 + | £1.27 | £1,371.60 |
*price indicative
- RS Stock No.:
- 189-5835
- Mfr. Part No.:
- 100616-2
- Brand:
- TE Connectivity
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | RJ45 Connector | |
| Ethernet Connector Type | RJ45 | |
| LAN Category | Cat3 | |
| Number of Ports | 1 | |
| Mount Type | Through Hole | |
| Number of Ways | 8 | |
| Connector Type | Modular Jack | |
| Connector Gender | Female | |
| Shield Type | Shielded | |
| Orientation | Vertical | |
| LED | No | |
| Termination Type | Solder | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | No | |
| Series | 100616 | |
| Width | 13.4mm | |
| Depth | 19.8mm | |
| Hazardous Area Certification | No | |
| Length | 18mm | |
| Contact Material | Phosphor Bronze | |
| Contact Plating | Gold over Nickel | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type RJ45 Connector | ||
Ethernet Connector Type RJ45 | ||
LAN Category Cat3 | ||
Number of Ports 1 | ||
Mount Type Through Hole | ||
Number of Ways 8 | ||
Connector Type Modular Jack | ||
Connector Gender Female | ||
Shield Type Shielded | ||
Orientation Vertical | ||
LED No | ||
Termination Type Solder | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals No | ||
Series 100616 | ||
Width 13.4mm | ||
Depth 19.8mm | ||
Hazardous Area Certification No | ||
Length 18mm | ||
Contact Material Phosphor Bronze | ||
Contact Plating Gold over Nickel | ||
RoHS Status: Exempt
Related links
- TE Connectivity 100616 Series RJ45 Connector Female Cat3 Shielded Vertical 1 Port 8 Way
- TE Connectivity 1705549 Series RJ45 Connector Female Cat3 Shielded Vertical 1 Port 8 Way
- TE Connectivity 5557730 Series RJ45 Connector Female Cat3 Shielded Vertical 1 Port 8 Way
- TE Connectivity CGS TE Series Connector Assembly Female Cat3 Shielded Vertical 1 Port 8 Way
- TE Connectivity 5406436-1 Series Ethernet Connector Cat3 Shielded Vertical 2 Port 8 Way
- TE Connectivity 1734577 Series RJ45 Connector Female Cat3 Shielded Straight 1 Port 8 Way
- TE Connectivity 5556591 Series RJ45 Connector Female Cat3 Shielded Right Angle 1 Port 8 Way
- TE Connectivity 5557969 Series RJ45 Connector Female Cat3 Shielded Straight 1 Port 8 Way

