TE Connectivity 2337992 Series RJ45 Connector Female, Through Hole, Cat5e Nickel Plated Brass Shield Right Angle 2 Port

Subtotal (1 unit)*

£15.70

(exc. VAT)

£18.84

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 3 unit(s) shipping from 27 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£15.70

*price indicative

Packaging Options:
RS Stock No.:
188-4447
Distrelec Article No.:
301-42-010
Mfr. Part No.:
2337992-5
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Ethernet Connector Type

RJ45

Product Type

RJ45 Connector

LAN Category

Cat5e

Mount Type

Through Hole

Number of Ports

2

Number of Ways

8

Connector Gender

Female

Connector Type

Magnetic Jack

Shield Type

Nickel Plated Brass

Orientation

Right Angle

Magnetic

Yes

IP Rating

IP20

LED

Yes

Minimum Operating Temperature

-40°C

Termination Type

Solder

Maximum Operating Temperature

85°C

Depth

18.68mm

Series

2337992

Width

32.57mm

Standards/Approvals

No

Length

19.85mm

Hazardous Area Certification

NO

Contact Material

Copper Alloy

Contact Plating

Tin over Nickel, Gold over Nickel

COO (Country of Origin):
CN
Extended temperature range -40°C to +85°C

PoE+ support according to 802.3at

Plating thickness 0.76μm [30μ inch] Gold over 1.27μm [50μ inch] Nickel

Supporting 260°C reflow solder processes to simplify manufacturing without extra process step

Reduction of electrical problems and corrosion via thicker plating

Fits Industrial applications: -40°C to +85°C temp range

Compact design on PCB using integrated magnetics

Remote powering supported by 802.3at PoE

Enhanced EMI with 3 wire choke

Applications

Industrial Communications & Ethernet

Industrial Machinery

Industrial Production Equipment

Automated Test Equipment

Related links