TE Connectivity 2337993 Series Female RJ45 Connector, Through Hole, Cat5, Nickel Plated Brass Shield Vertical 1 x 1

Bulk discount available

Subtotal (1 reel of 80 units)*

£552.32

(exc. VAT)

£662.80

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 80 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
80 - 80£6.904£552.32
160 - 240£6.712£536.96
320 - 560£6.53£522.40
640 +£6.359£508.72

*price indicative

RS Stock No.:
188-4310
Mfr. Part No.:
2337993-2
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Ethernet Connector Type

RJ45 Connector

Gender

Female

LAN Category

Cat5

Number of Ports

1 x 1

Mounting Type

Through Hole

Number of Ways

8

Shield Type

Nickel Plated Brass

Orientation

Vertical

IP Rating

IP20

Length

16.05mm

Width

16.7mm

Depth

20.07mm

Series

2337993

Series Number

2337993

Contact Material

Copper Alloy

Contact Plating

Gold over Nickel, Tin over Nickel

COO (Country of Origin):
CN
Extended temperature range -40°C to +85°C
PoE+ support according to 802.3at
Plating thickness 0.76μm [30μ inch] Gold over 1.27μm [50μ inch] Nickel
Supporting 260°C reflow solder processes to simplify manufacturing without extra process step
Reduction of electrical problems and corrosion via thicker plating
Fits Industrial applications: -40°C to +85°C temp range
Compact design on PCB using integrated magnetics
Remote powering supported by 802.3at PoE
Enhanced EMI with 3 wire choke
Applications
Industrial Communications & Ethernet
Industrial Machinery
Industrial Production Equipment
Automated Test Equipment

Related links