TE Connectivity 5406299 Series Female RJ45 Connector, Through Hole, Cat5e Right Angle 1 Port 8 -Way
- RS Stock No.:
- 186-4842
- Mfr. Part No.:
- 5406299-1
- Brand:
- TE Connectivity
Bulk discount available
Subtotal (1 tray of 80 units)*
£255.76
(exc. VAT)
£306.88
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 10 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tray* |
---|---|---|
80 - 80 | £3.197 | £255.76 |
160 - 320 | £3.108 | £248.64 |
400 + | £3.024 | £241.92 |
*price indicative
- RS Stock No.:
- 186-4842
- Mfr. Part No.:
- 5406299-1
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | TE Connectivity | |
Gender | Female | |
Ethernet Connector Type | RJ45 Connector | |
LAN Category | Cat5e | |
Mounting Type | Through Hole | |
Number of Ports | 1 | |
Number of Ways | 8 | |
Orientation | Right Angle | |
Length | 17.78mm | |
Width | 21.34mm | |
Depth | 14.48mm | |
Series Number | 5406299 | |
Series | 5406299 | |
Contact Material | Phosphor Bronze | |
Select all | ||
---|---|---|
Brand TE Connectivity | ||
Gender Female | ||
Ethernet Connector Type RJ45 Connector | ||
LAN Category Cat5e | ||
Mounting Type Through Hole | ||
Number of Ports 1 | ||
Number of Ways 8 | ||
Orientation Right Angle | ||
Length 17.78mm | ||
Width 21.34mm | ||
Depth 14.48mm | ||
Series Number 5406299 | ||
Series 5406299 | ||
Contact Material Phosphor Bronze | ||
- COO (Country of Origin):
- CN
TE Connectivitys (TE) comprehensive single port modular jack product portfolio has been designed to meet the diverse design requirements of the data communications market. The product portfolio, which includes right angle jacks, 45 degree angle jacks and vertical jacks, specifically suits applications that require performance in voice, data, and high-speed networking.Available in a variety of styles and configurations, TEs single port modular jacks offer compact size.
Standardization for network connections
Ease of use
Broad portfolio
Application
Communications
Telephones
Routers
Servers
Switches
Computers
Business equipment
Consumer electronics
Wireless base stations
Ease of use
Broad portfolio
Application
Communications
Telephones
Routers
Servers
Switches
Computers
Business equipment
Consumer electronics
Wireless base stations
Related links
- TE Connectivity 5406299 Series Female RJ45 Connector Cat5e Right Angle 1 Port 8 -Way
- TE Connectivity 1-5406299 Series Female RJ45 Connector Cat5 Right Angle 1 Port 8 -Way
- TE Connectivity 6116526 Series Female RJ45 Connector Cat5e Right Angle 1 Port 8 -Way
- TE Connectivity CGS SP Series Female RJ45 Connector Cat5e Right Angle 1 Port 8 -Way
- TE Connectivity 25015 Series Female Ethernet Connector Cat5e Right Angle 1 Port 8 -Way
- Bulgin Buccaneer Series Female RJ45 Connector Cat5e Right Angle 1 Port 8 -Way
- Bel-Stewart SS-71 Series Female RJ45 Connector Cat5e Right Angle 1 Port 8 -Way
- TE Connectivity 6116526 Series Female RJ45 Connector Cat5e Right Angle 1 Port 8 -Way