TE Connectivity 6116201 Series Female RJ45 Socket, PCB Mount, Cat5
- RS Stock No.:
- 164-3413
- Mfr. Part No.:
- 6116201-1
- Brand:
- TE Connectivity
Subtotal (1 tube of 35 units)*
£78.855
(exc. VAT)
£94.64
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Tube* |
|---|---|---|
| 35 + | £2.253 | £78.86 |
*price indicative
- RS Stock No.:
- 164-3413
- Mfr. Part No.:
- 6116201-1
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Gender | Female | |
| LAN Category | Cat5 | |
| Number of Ports | 1 | |
| Mounting Type | PCB Mount | |
| Number of Ways | 8 | |
| Connector Type | Modular Jack | |
| Shield Type | Shielded | |
| Orientation | Straight | |
| Length | 16mm | |
| Width | 15.5mm | |
| Series | 6116201 | |
| Contact Material | Phosphor Bronze | |
| Contact Plating | Gold | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Gender Female | ||
LAN Category Cat5 | ||
Number of Ports 1 | ||
Mounting Type PCB Mount | ||
Number of Ways 8 | ||
Connector Type Modular Jack | ||
Shield Type Shielded | ||
Orientation Straight | ||
Length 16mm | ||
Width 15.5mm | ||
Series 6116201 | ||
Contact Material Phosphor Bronze | ||
Contact Plating Gold | ||
