TE Connectivity 5555154 Series Female RJ14 Connector, Through Hole, Cat3, STP Shield Right Angle 6P4C -Way
- RS Stock No.:
- 164-3371
- Mfr. Part No.:
- 5555154-2
- Brand:
- TE Connectivity
Stock information currently inaccessible
- RS Stock No.:
- 164-3371
- Mfr. Part No.:
- 5555154-2
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Gender | Female | |
| Ethernet Connector Type | RJ14 Connector | |
| LAN Category | Cat3 | |
| Mounting Type | Through Hole | |
| Number of Ways | 6P4C | |
| Shield Type | STP | |
| Orientation | Right Angle | |
| Length | 18.54mm | |
| Width | 12.57mm | |
| Depth | 14.2mm | |
| Series | 5555154 | |
| Contact Material | Phosphor Bronze | |
| Contact Plating | Gold over Nickel | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Gender Female | ||
Ethernet Connector Type RJ14 Connector | ||
LAN Category Cat3 | ||
Mounting Type Through Hole | ||
Number of Ways 6P4C | ||
Shield Type STP | ||
Orientation Right Angle | ||
Length 18.54mm | ||
Width 12.57mm | ||
Depth 14.2mm | ||
Series 5555154 | ||
Contact Material Phosphor Bronze | ||
Contact Plating Gold over Nickel | ||
- COO (Country of Origin):
- US

