TE Connectivity 2406549 Series Female RJ45 Socket, PCB Mount, Cat5
- RS Stock No.:
- 164-3198
- Mfr. Part No.:
- 2-406549-8
- Brand:
- TE Connectivity
Subtotal (1 tray of 441 units)*
£1,133.37
(exc. VAT)
£1,358.28
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Tray* |
|---|---|---|
| 441 + | £2.57 | £1,133.37 |
*price indicative
- RS Stock No.:
- 164-3198
- Mfr. Part No.:
- 2-406549-8
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Gender | Female | |
| LAN Category | Cat5 | |
| Number of Ports | 1 | |
| Mounting Type | PCB Mount | |
| Number of Ways | 8 | |
| Connector Type | Modular Jack | |
| Shield Type | Unshielded | |
| Orientation | Right Angle | |
| Length | 13.97mm | |
| Width | 17.27mm | |
| Depth | 15.75mm | |
| Series | 2406549 | |
| Contact Material | Phosphor Bronze | |
| Contact Plating | Gold | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Gender Female | ||
LAN Category Cat5 | ||
Number of Ports 1 | ||
Mounting Type PCB Mount | ||
Number of Ways 8 | ||
Connector Type Modular Jack | ||
Shield Type Unshielded | ||
Orientation Right Angle | ||
Length 13.97mm | ||
Width 17.27mm | ||
Depth 15.75mm | ||
Series 2406549 | ||
Contact Material Phosphor Bronze | ||
Contact Plating Gold | ||
