TE Connectivity 2301995 Series RJ45 Connector Female, PCB, Cat6 Nickel Plated Brass Shield Vertical 2 Port 8 Way

Currently unavailable
Sorry, we don't know when this will be back in stock.

Alternative

This product is not currently available. Here is our alternative recommendation.

RS Stock No.:
144-3286
Mfr. Part No.:
2301995-3
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

RJ45 Connector

Ethernet Connector Type

RJ45

LAN Category

Cat6

Mount Type

PCB

Number of Ports

2

Number of Ways

8

Connector Type

Jack

Connector Gender

Female

Shield Type

Nickel Plated Brass

Orientation

Vertical

Magnetic

Yes

IP Rating

IP20

LED

Yes

Minimum Operating Temperature

-40°C

Termination Type

Solder

Maximum Operating Temperature

85°C

Hazardous Area Certification

NO

Standards/Approvals

No

Width

16.7mm

Series

2301995

Length

20.07mm

Depth

16.9mm

Contact Material

Copper Alloy

Contact Plating

Gold over Nickel

TE Connectivity Cat6 RJ45 Vertical Jacks With Intergrated Magnitics


A range of industrial RJ45 jacks from TE Connectivity. The PCB mounting vertical jacks feature integrated magnetics providing enhanced EMI shielding against noise and interference supporting more reliable connections. With their extended temperature range improved corrosion resistance, these robust RJ45 jacks are Ideal for applications in the harshest of environments. This series of Industrial modular jacks are available with data transmission rates of 10/100 Base –T or 1 GB and LED status indicator options. All models are highly reliable and excellent quality.

Features & Benefits


Thicker gold plating improving corrosion resistance;Extended temperature range -40°C to +85°C;Enhanced EMI protection;Minimum product life requirement of 10 years;260°C reflow Pin in Paste soldering;Smaller PCB footprint, supporting greater capacity and performance

Applications


Routers;Hubs;PLC’S;Switches;Wireless access points;All industrial applications with RJ45 connectivity;All industrial applications requiring Ethernet

Related links