TE Connectivity 2031994 Series Female RJ45 Connector, PCB Mount, Cat6, Nickel Plated Brass Shield Right Angle 1 x 1
- RS Stock No.:
- 144-3273
- Mfr. Part No.:
- 2301994-1
- Brand:
- TE Connectivity
Currently unavailable
Sorry, we don't know when this will be back in stock.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
£6.72
(exc. VAT)
£8.06
(inc. VAT)
- RS Stock No.:
- 144-3273
- Mfr. Part No.:
- 2301994-1
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | TE Connectivity | |
Gender | Female | |
Ethernet Connector Type | RJ45 Connector | |
LAN Category | Cat6 | |
Mounting Type | PCB Mount | |
Number of Ports | 1 x 1 | |
Number of Ways | 8 | |
Shield Type | Nickel Plated Brass | |
Orientation | Right Angle | |
IP Rating | IP20 | |
Length | 19.75mm | |
Width | 21.5mm | |
Depth | 13.8mm | |
Series Number | 2031994 | |
Series | 2031994 | |
Contact Material | Copper Alloy | |
Contact Plating | Gold over Nickel | |
Select all | ||
---|---|---|
Brand TE Connectivity | ||
Gender Female | ||
Ethernet Connector Type RJ45 Connector | ||
LAN Category Cat6 | ||
Mounting Type PCB Mount | ||
Number of Ports 1 x 1 | ||
Number of Ways 8 | ||
Shield Type Nickel Plated Brass | ||
Orientation Right Angle | ||
IP Rating IP20 | ||
Length 19.75mm | ||
Width 21.5mm | ||
Depth 13.8mm | ||
Series Number 2031994 | ||
Series 2031994 | ||
Contact Material Copper Alloy | ||
Contact Plating Gold over Nickel | ||
TE Connectivity Cat6 RJ45 Inverted Jacks With Intergrated Magnetics
A range of industrial RJ45 jacks from TE Connectivity. The PCB mounting inverted jacks feature integrated magnetics providing enhanced EMI shielding against noise and interference supporting more reliable connections. With their extended temperature range improved corrosion resistance, these robust RJ45 jacks are ideal for applications in the harshest of environments. This series of Industrial modular jacks are available with data transmission rates of 10/100 Base –T or 1 GB and LED status indicator options. All models are highly reliable and excellent quality.
Features & Benefits
Thicker gold plating improving corrosion resistance
Extended temperature range -40°C to +85°C
Enhanced EMI protection
Minimum product life requirement of 10 years
260°C reflow Pin in Paste soldering
Smaller PCB footprint, supporting greater capacity and performance
Applications
Routers
Hubs
PLCS
Switches
Wireless access points
All industrial applications with RJ45 connectivity
All industrial applications requiring Ethernet
Related links
- TE Connectivity 2031994 Series Female RJ45 Connector Cat6, Nickel Plated Brass Shield Right Angle 1 x 1
- TE Connectivity 1-2301994 Series Female RJ45 Connector Cat6, Nickel Plated Brass Shield Right Angle 1 x 1
- TE Connectivity 2301994 Series Male RJ45 Connector Cat5e, Nickel Plated Brass Shield Right Angle 1 x 1 Port 8 -Way
- TE Connectivity 2301995 Series Female RJ45 Connector Cat6, Nickel Plated Brass Shield Vertical 1 x 1 Port 8
- TE Connectivity 2337992 Series Female RJ45 Connector Cat5e, Nickel Plated Brass Shield Right Angle 1 x 1
- TE Connectivity 2337992 Series Female RJ45 Connector Cat5, Nickel Plated Brass Shield Right Angle 1 x 1
- TE Connectivity 2337994 Series Female RJ45 Connector Cat5, Nickel Plated Brass Shield Right Angle 1 x 2
- TE Connectivity 2337993 Series Female RJ45 Connector Cat5, Nickel Plated Brass Shield Vertical 1 x 1