Phoenix Contact VS-IP20-IP20-93E/3.0, 3 m Cat5e Ethernet Cable, Black, Shielded 2 Polyurethane Sheath
- RS Stock No.:
- 883-0922
- Mfr. Part No.:
- 1404352
- Brand:
- Phoenix Contact
Bulk discount available
Subtotal (1 unit)*
£62.56
(exc. VAT)
£75.07
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 23 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | £62.56 |
| 10 - 24 | £53.18 |
| 25 - 49 | £47.67 |
| 50 + | £46.42 |
*price indicative
- RS Stock No.:
- 883-0922
- Mfr. Part No.:
- 1404352
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Ethernet Cable | |
| Series | VS-IP20-IP20-93E/3.0 | |
| LAN Category | Cat5e | |
| Cable Length | 3m | |
| Shield Type | Shielded | |
| Conductor Type | Stranded | |
| Jacket Material | Polyurethane | |
| Jacket Colour | Black | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 80°C | |
| Fire Behaviour | Halogen Free | |
| Standards/Approvals | EN 60811-2-1, IEC 11801:2002, IEC 60332-1-2, IEC 11801, UL, IEC 60754-1 | |
| Core Strands | 7 | |
| Voltage | 100V | |
| Conductor Material | Bare Copper | |
| Cross Sectional Area | 0.14mm² | |
| Outside Diameter | 6.4mm | |
| Number of Cores | 2 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Ethernet Cable | ||
Series VS-IP20-IP20-93E/3.0 | ||
LAN Category Cat5e | ||
Cable Length 3m | ||
Shield Type Shielded | ||
Conductor Type Stranded | ||
Jacket Material Polyurethane | ||
Jacket Colour Black | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 80°C | ||
Fire Behaviour Halogen Free | ||
Standards/Approvals EN 60811-2-1, IEC 11801:2002, IEC 60332-1-2, IEC 11801, UL, IEC 60754-1 | ||
Core Strands 7 | ||
Voltage 100V | ||
Conductor Material Bare Copper | ||
Cross Sectional Area 0.14mm² | ||
Outside Diameter 6.4mm | ||
Number of Cores 2 | ||
- COO (Country of Origin):
- PL
Assembled Ethernet cable, CAT5e, shielded, 2-pair, 26* AWG stranded (7-wire), RAL 5021 (water blue), RJ45 plug/IP20 to RJ45 plug/IP20, line, length: 3 m
Related links
- Phoenix Contact VS-IP20-IP20-93E/0.3 Black, Shielded 2 Polyurethane Sheath
- Phoenix Contact VS-IP20-IP20-93E/1.5 Black, Shielded 2 Polyurethane Sheath
- Phoenix Contact VS-IP67-IP20-93E/1.5 Black, Shielded 2 Polyurethane Sheath
- Phoenix Contact VS-IP20-OE-93E/5.0 Black, Shielded 2 Polyurethane Sheath
- Phoenix Contact VS-IP20-OE-93E/2.0 Black, Shielded 2 Polyurethane Sheath
- Phoenix Contact VS-IP20-OE-93E/0.5 Black, Shielded 2 Polyurethane Sheath
- Phoenix Contact VS-IP20-IP20-94C/10 Black, Shielded 2 Polyurethane Sheath
- Phoenix Contact VS-M12MS-IP20-94B-LI/3.0 Blue, Shielded 2 Polyurethane Sheath
