Phoenix Contact SAC, 500 mm Cat5 Ethernet Cable, Blue, Shielded 2 Polyurethane Sheath
- RS Stock No.:
- 860-4704
- Mfr. Part No.:
- 1437685
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
£38.87
(exc. VAT)
£46.64
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 13 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £38.87 |
*price indicative
- RS Stock No.:
- 860-4704
- Mfr. Part No.:
- 1437685
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Series | SAC | |
| Product Type | Ethernet Cable | |
| LAN Category | Cat5 | |
| Cable Length | 500mm | |
| Shield Type | Shielded | |
| Jacket Material | Polyurethane | |
| Jacket Colour | Blue | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 80°C | |
| Fire Behaviour | Halogen Free | |
| Core Strands | 7 | |
| Standards/Approvals | IEC 61076-2-101 | |
| Number of Cores | 2 | |
| Conductor Material | Bare Copper | |
| Voltage | 60V | |
| Outside Diameter | 6.4mm | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Series SAC | ||
Product Type Ethernet Cable | ||
LAN Category Cat5 | ||
Cable Length 500mm | ||
Shield Type Shielded | ||
Jacket Material Polyurethane | ||
Jacket Colour Blue | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 80°C | ||
Fire Behaviour Halogen Free | ||
Core Strands 7 | ||
Standards/Approvals IEC 61076-2-101 | ||
Number of Cores 2 | ||
Conductor Material Bare Copper | ||
Voltage 60V | ||
Outside Diameter 6.4mm | ||
- COO (Country of Origin):
- DE
Bus system flush-type female connector, Ethernet , 4-pos., M12, shielded, D-coded, SPEEDCON, rear/screw mounting with Pg9 thread, can be positioned, with 0.5 m bus line, 2 x 2 x 0.14 mm²
Related links
- Phoenix Contact SAC Blue, Shielded 4 Screened Polyurethane Sheath
- Phoenix Contact SACCBP Blue, Shielded 2 Polyurethane Sheath
- Phoenix Contact NBC Blue, Shielded 2 Polyurethane Sheath
- Phoenix Contact NBC-MS/ 0.5-94B/R4AC SCO US Blue, Shielded 2 Polyurethane Sheath
- Phoenix Contact NBC-MS/ 0.5-94B/FS SCO US Blue, Shielded 2 Polyurethane Sheath
- Phoenix Contact NBC-MR/ 0.5-94B/R4AC SCO US Blue, Shielded 2 Polyurethane Sheath
- Phoenix Contact NBC-MS/ 0.5-94B/MS SCO US Blue, Shielded 2 Polyurethane Sheath
- Phoenix Contact NBC-MR/ 0.5-94B/FR SCO US Blue, Shielded 2 Polyurethane Sheath

