Phoenix Contact VS-M12MSS-IP20-94F/15.0/10G, 15 m Cat6a Ethernet Cable, Blue, Unshielded 2 Polyurethane Sheath
- RS Stock No.:
- 803-3386
- Mfr. Part No.:
- 1440643
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
£177.65
(exc. VAT)
£213.18
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 5 unit(s) shipping from 01 June 2026
- Plus 8 unit(s) shipping from 01 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £177.65 |
*price indicative
- RS Stock No.:
- 803-3386
- Mfr. Part No.:
- 1440643
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Series | VS-M12MSS-IP20-94F/15.0/10G | |
| Product Type | Ethernet Cable | |
| LAN Category | Cat6a | |
| Cable Length | 15m | |
| Shield Type | Unshielded | |
| Jacket Colour | Blue | |
| Jacket Material | Polyurethane | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | EAC, cUL, IEC 60332-1-2, UL | |
| Core Strands | 7 | |
| Fire Behaviour | Halogen Free | |
| Voltage | 48V | |
| Outside Diameter | 6.4mm | |
| Cross Sectional Area | 0.14 mm² | |
| Number of Cores | 2 | |
| Conductor Material | Bare Copper | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Series VS-M12MSS-IP20-94F/15.0/10G | ||
Product Type Ethernet Cable | ||
LAN Category Cat6a | ||
Cable Length 15m | ||
Shield Type Unshielded | ||
Jacket Colour Blue | ||
Jacket Material Polyurethane | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals EAC, cUL, IEC 60332-1-2, UL | ||
Core Strands 7 | ||
Fire Behaviour Halogen Free | ||
Voltage 48V | ||
Outside Diameter 6.4mm | ||
Cross Sectional Area 0.14 mm² | ||
Number of Cores 2 | ||
Conductor Material Bare Copper | ||
- COO (Country of Origin):
- PL
Phoenix Contact 8-Core Cable Assembly, M12 to RJ45, 15m - VS-M12MSS-IP20-94F/15,0/10G - 1440643
This cable assembly from Phoenix Contact is used to link sensors and their control units to network devices. It consists of an M12 connector on one end and an RJ45 (Registered Jack) Ethernet adapter on the other end, allowing you to link the sensor to a computer.
The Cat6 cable delivers high-speed data transmission at a rate of up to 1000Mbps (megabits per second). This means you can speedily load commands to the sensor control unit with minimal downtime. Its shielded twisted cable pair type also provides protection from electromagnetic interference (EMI), meaning you get crisp and clear signals with minimal noise.
Thanks to the polyurethane (PUR) outer sheath material, this cable is durable and corrosion-resistant, so it's suitable for use in demanding applications. You'll find it useful in a variety of industrial and automation applications.
Features & Benefits
• Long cable length of 15m to easily connect devices across a large distance
• Straight body orientation for ease of connection
• Copper wires are highly conductive for a reliable connection
• Wide operating temperature range of -40°C to +70°C (fixed installation) and -10°C to +50°C (flexible installation) for use in a variety of environments
NBC-MSD Network cable RJ45 to M12 Phoenix Contact
Phoenix Contact brings you a range of brilliant industrial ethernet (network) cable assemblies. These assemblies are RJ45 connectors to an M12 for all your industrial needs. The NBC-MSD range of ethernet cables are Cat5 cables (100 Mbps) and come in a variety of orientations such as a straight RJ45, angled RJ45 and different cable lengths to match all of your needs. The opposite end of the RJ45 connector sits a M12. Phoenix's M12 connectors include their top of the line SPEEDCON technology to make it effortless, strong and reliable connection to another circular connector.
The NBC-MSD cables all feature an IP67 rating when mated (M connector only, not applicable to RJ45), 2-twisted cores to the pair and the colour of the sheath is a beautiful blue.
Features and benefits:
SPEEDCON:
SPEEDCON is a technology installed on the M (circular connector) side of these ethernet cables. The SPEEDCON allows you to install your M12 connection in half a turn. Not only does the cable install rapidly, it provides an extra secure fitment to your mating connector for that ultimate ease of mind. SPEEDCON connections are effortless to install, simply push the M12 connector into its mating part, turn and you're set.
Where to connect a network cable?
Network cables are designed to allow you to have the most speed and efficiency on your network through a cable. The NBC-MSD cables come pre-wired and so all that you need to do is simply plug the cable in. Please bear in mind, these cables are not your conventional cables and include an M12 connector on one end. The M12 connector simply just needs to be pushed in and locked in.
What is Cat 5?
Cat 5 is a terminology that means 'category 5'. Category 5 cables are twisted pair cables that allow you to connect to network devices via cabling. Cat 5 cables are terminated by an RJ45 port on at least one of the ends and can transmit speeds of up to 100 Mbps.
Approvals
GOST
Related links
- Phoenix Contact VS-IP20-OE-94F-LI/2.0 Blue, Shielded 2 Polyurethane Sheath
- Phoenix Contact VS-IP20-IP20-93E/3.0 Black, Shielded 2 Polyurethane Sheath
- Phoenix Contact VS-IP20-IP20-93E/0.3 Black, Shielded 2 Polyurethane Sheath
- Phoenix Contact VS-IP20-IP20-94C/10 Black, Shielded 2 Polyurethane Sheath
- Phoenix Contact VS-IP20-IP20-93E/1.5 Black, Shielded 2 Polyurethane Sheath
- Phoenix Contact VS-IP20-OE-93E/5.0 Black, Shielded 2 Polyurethane Sheath
- Phoenix Contact VS-IP20-OE-93E/2.0 Black, Shielded 2 Polyurethane Sheath
- Phoenix Contact VS-IP20-OE-93E/0.5 Black, Shielded 2 Polyurethane Sheath

