Phoenix ContactNBC-MRD/ 0.5-93E/MRD SCO US, 5m Cat5, Blue M12 to Male M12 Male Shielded, Terminated PUR Sheath

Image representative of range

RS Stock No.:
803-3196
Mfr. Part No.:
1408741
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Series

NBC-MRD/ 0.5-93E/MRD SCO US

Length

5m

LAN Category

Cat5

Terminated/Unterminated

Terminated

Connector 1 Gender

Male

Connector 1

M12

Connector 1 Number of Contacts

4

Connector 1 Orientation

Right Angle

Connector 2 Number of Contacts

4

Connector 2 Gender

Male

Connector 2

M12

Connector 2 Orientation

Right Angle

Shielded/Unshielded

Shielded

Coding

D

Outer Sheath Material

PUR

Sheath Colour

Blue

IP Rating

IP67

American Wire Gauge

26 AWG

Voltage Rating

250 V

Current Rating

4 A

Cable Shape

Twisted Pair

Cross Sectional Area

0.14 mm²

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy