Phoenix ContactNBC-MRD/ 5.0-93E SCO US, 5m Cat5, Blue M12 to Male Unterminated Shielded, Terminated PUR Sheath
- RS Stock No.:
- 803-3178
- Mfr. Part No.:
- 1408734
- Brand:
- Phoenix Contact
Image representative of range
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
1 Pack of 50
£3,427.50
(exc. VAT)
£4,113.00
(inc. VAT)
- RS Stock No.:
- 803-3178
- Mfr. Part No.:
- 1408734
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Series | NBC-MRD/ 5.0-93E SCO US | |
| Length | 5m | |
| LAN Category | Cat5 | |
| Terminated/Unterminated | Terminated | |
| Connector 1 Number of Contacts | 4 | |
| Connector 1 Orientation | Right Angle | |
| Connector 1 | M12 | |
| Connector 1 Gender | Male | |
| Connector 2 | Unterminated | |
| Shielded/Unshielded | Shielded | |
| Coding | D | |
| Sheath Colour | Blue | |
| Outer Sheath Material | PUR | |
| IP Rating | IP67 | |
| American Wire Gauge | 26 AWG | |
| Cable Shape | Twisted Pair | |
| Current Rating | 4 A | |
| Cross Sectional Area | 0.14 mm² | |
| Voltage Rating | 250 V | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Series NBC-MRD/ 5.0-93E SCO US | ||
Length 5m | ||
LAN Category Cat5 | ||
Terminated/Unterminated Terminated | ||
Connector 1 Number of Contacts 4 | ||
Connector 1 Orientation Right Angle | ||
Connector 1 M12 | ||
Connector 1 Gender Male | ||
Connector 2 Unterminated | ||
Shielded/Unshielded Shielded | ||
Coding D | ||
Sheath Colour Blue | ||
Outer Sheath Material PUR | ||
IP Rating IP67 | ||
American Wire Gauge 26 AWG | ||
Cable Shape Twisted Pair | ||
Current Rating 4 A | ||
Cross Sectional Area 0.14 mm² | ||
Voltage Rating 250 V | ||

