Phoenix Contact NBC-MSD/ 0.5-93E/R4AC SCO US, 500 mm Cat5 Ethernet Cable, Blue, Shielded 2 Screened Polyurethane Sheath
- RS Stock No.:
- 803-3174
- Mfr. Part No.:
- 1408733
- Brand:
- Phoenix Contact
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
£49.41
(exc. VAT)
£59.29
(inc. VAT)
- RS Stock No.:
- 803-3174
- Mfr. Part No.:
- 1408733
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Series | NBC-MSD/ 0.5-93E/R4AC SCO US | |
| Product Type | Ethernet Cable | |
| Cable Length | 500mm | |
| LAN Category | Cat5 | |
| Shield Type | Shielded | |
| Screened/Unscreened | Screened | |
| Jacket Colour | Blue | |
| Jacket Material | Polyurethane | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 80°C | |
| Core Strands | 7 | |
| Fire Behaviour | IEC 60332-1 | |
| Standards/Approvals | EAC | |
| Voltage | 50V | |
| Conductor Material | Bare Copper | |
| Cross Sectional Area | 0.14 mm² | |
| Number of Cores | 2 | |
| Outside Diameter | 6.4mm | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Series NBC-MSD/ 0.5-93E/R4AC SCO US | ||
Product Type Ethernet Cable | ||
Cable Length 500mm | ||
LAN Category Cat5 | ||
Shield Type Shielded | ||
Screened/Unscreened Screened | ||
Jacket Colour Blue | ||
Jacket Material Polyurethane | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 80°C | ||
Core Strands 7 | ||
Fire Behaviour IEC 60332-1 | ||
Standards/Approvals EAC | ||
Voltage 50V | ||
Conductor Material Bare Copper | ||
Cross Sectional Area 0.14 mm² | ||
Number of Cores 2 | ||
Outside Diameter 6.4mm | ||
Phoenix Contact Ethernet Cable, 4 Positions, 0.5m Length - NBC-M12MSD/ 0,5-93E/R4AC US - 1408733
For rapid signalling in your automation network, wire up this Ethernet cable from Phoenix Contact. Running this unit from a modem to a field device lets you transmit data on a LAN at up to 100Mbps. At one end, there's an IP67-rated M12 connector that's waterproof up to 1m, so it's suitable for areas with immersion sensors, like plant and boiler rooms. The other end has a standard RJ45 connector.
This tough product withstands temperatures between -20°C and +80°C in flexible setups and goes as low as -40°C in fixed systems. Voltage ratings of 48V AC and 60V DC mean it's widely compatible with industrial power systems. Its shielding cuts crosstalk from nearby electronics to ensure your transmissions stay crisp and clear. The PUR outer sheath resists wear to provide you with a long service life.
Features & Benefits
• Complies with the IEC 61076-2-101 standard for the safe design of M12 screw-locking circular connectors
• Halogen-free type to prevent toxic and corrosive emissions in a fire
• Bend radius between 26 and 52mm for flexibility, so it's ideal for use in tight or awkward work areas
• Tested up to 700V for protection against sudden electrical surges
• IP20-rated RJ45 plug is touch-proof and protected against tools larger than 12mm
Related links
- Phoenix Contact NBC-MSD/ 2.0-93E/R4AC SCO US Blue, Shielded 2 Screened Polyurethane Sheath
- Phoenix Contact NBC-MS/ 0.5-94B/R4AC SCO US Blue, Shielded 2 Polyurethane Sheath
- Phoenix Contact NBC-MR/ 0.5-94B/R4AC SCO US Blue, Shielded 2 Polyurethane Sheath
- Phoenix Contact 0-94B/FR SCO US 2 m Cat5 Ethernet Cable Shielded 2 Screened Polyurethane Sheath
- Phoenix Contact NBC Blue, Shielded 2 Screened Polyurethane Sheath
- Phoenix Contact NBC Blue, Shielded 2 Screened Polyurethane Sheath
- Phoenix Contact NBC Blue, Shielded 2 Screened Polyurethane Sheath
- Phoenix Contact NBC Blue, Shielded 2 Screened Polyurethane Sheath

