Phoenix ContactNBC-MSD/ 0.5-93E/MSD SCO US, 500mm Cat5, Blue M12 to Male M12 Male Shielded, Terminated PUR Sheath

Image representative of range

Stock information currently inaccessible

Alternative

This product is not currently available. Here is our alternative recommendation.

RS Stock No.:
803-3171
Mfr. Part No.:
1408732
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Series

NBC-MSD/ 0.5-93E/MSD SCO US

Length

500mm

LAN Category

Cat5

Terminated/Unterminated

Terminated

Connector 1 Number of Contacts

4

Connector 1 Orientation

Straight

Connector 1

M12

Connector 1 Gender

Male

Connector 2 Number of Contacts

4

Connector 2 Gender

Male

Connector 2

M12

Connector 2 Orientation

Straight

Shielded/Unshielded

Shielded

Coding

D

Sheath Colour

Blue

Outer Sheath Material

PUR

IP Rating

IP67

American Wire Gauge

26 AWG

Cable Shape

Twisted Pair

Voltage Rating

250 V

Current Rating

4 A

Cross Sectional Area

0.14 mm²

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy