Phoenix ContactNBC- 5.0-93E/FSD SCO US, 5m Cat5, Blue M12 to Female Unterminated Shielded, Terminated PUR Sheath
- RS Stock No.:
- 803-3165
- Mfr. Part No.:
- 1408729
- Brand:
- Phoenix Contact
Image representative of range
Stock information currently inaccessible
- RS Stock No.:
- 803-3165
- Mfr. Part No.:
- 1408729
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Series | NBC- 5.0-93E/FSD SCO US | |
| Length | 5m | |
| LAN Category | Cat5 | |
| Terminated/Unterminated | Terminated | |
| Connector 1 | M12 | |
| Connector 1 Orientation | Straight | |
| Connector 1 Gender | Female | |
| Connector 1 Number of Contacts | 4 | |
| Connector 2 | Unterminated | |
| Shielded/Unshielded | Shielded | |
| Coding | D | |
| Sheath Colour | Blue | |
| Outer Sheath Material | PUR | |
| IP Rating | IP67 | |
| American Wire Gauge | 26 AWG | |
| Cross Sectional Area | 0.14 mm² | |
| Cable Shape | Twisted Pair | |
| Current Rating | 4 A | |
| Voltage Rating | 250 V | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Series NBC- 5.0-93E/FSD SCO US | ||
Length 5m | ||
LAN Category Cat5 | ||
Terminated/Unterminated Terminated | ||
Connector 1 M12 | ||
Connector 1 Orientation Straight | ||
Connector 1 Gender Female | ||
Connector 1 Number of Contacts 4 | ||
Connector 2 Unterminated | ||
Shielded/Unshielded Shielded | ||
Coding D | ||
Sheath Colour Blue | ||
Outer Sheath Material PUR | ||
IP Rating IP67 | ||
American Wire Gauge 26 AWG | ||
Cross Sectional Area 0.14 mm² | ||
Cable Shape Twisted Pair | ||
Current Rating 4 A | ||
Voltage Rating 250 V | ||

