Phoenix ContactNBC-MSD/ 5.0-93E SCO US, 5m Cat5, Blue M12 to Male Unterminated Shielded, Terminated PUR Sheath

Image representative of range

Stock information currently inaccessible

Alternative

This product is not currently available. Here is our alternative recommendation.

RS Stock No.:
803-3152
Mfr. Part No.:
1408727
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Series

NBC-MSD/ 5.0-93E SCO US

LAN Category

Cat5

Length

5m

Terminated/Unterminated

Terminated

Connector 1 Orientation

Straight

Connector 1 Gender

Male

Connector 1

M12

Connector 1 Number of Contacts

4

Connector 2

Unterminated

Shielded/Unshielded

Shielded

Coding

D

Sheath Colour

Blue

Outer Sheath Material

PUR

IP Rating

IP67

Current Rating

4 A

Cross Sectional Area

0.14 mm²

Cable Shape

Twisted Pair

American Wire Gauge

26 AWG

Voltage Rating

250 V

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy