Phoenix ContactNBC-MSD/ 2.0-93E SCO US, 2m Cat5, Blue M12 to Male Unterminated Shielded, Terminated

Image representative of range

RS Stock No.:
802-9181
Mfr. Part No.:
1406131
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Series

NBC-MSD/ 2.0-93E SCO US

Length

2m

LAN Category

Cat5

Terminated/Unterminated

Terminated

Connector 1 Number of Contacts

4

Connector 1 Orientation

Straight

Connector 1

M12

Connector 1 Gender

Male

Connector 2

Unterminated

Shielded/Unshielded

Shielded

Coding

D

Sheath Colour

Blue

IP Rating

IP67

American Wire Gauge

26 AWG

Cross Sectional Area

0.14 mm²

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy