Phoenix ContactNBC-MSD/ 2.0-93E/MSD SCO US, 2m Cat5, Blue M12 to Male M12 Male Shielded, Terminated

Image representative of range

RS Stock No.:
802-9175
Mfr. Part No.:
1406128
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Series

NBC-MSD/ 2.0-93E/MSD SCO US

LAN Category

Cat5

Length

2m

Terminated/Unterminated

Terminated

Connector 1 Number of Contacts

4

Connector 1 Orientation

Straight

Connector 1

M12

Connector 1 Gender

Male

Connector 2 Number of Contacts

4

Connector 2

M12

Connector 2 Gender

Male

Connector 2 Orientation

Straight

Shielded/Unshielded

Shielded

Coding

D

Sheath Colour

Blue

IP Rating

IP67

Cross Sectional Area

0.14 mm²

American Wire Gauge

26 AWG

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy