Phoenix Contact NBC-MSD/ 2.0-93E/R4AC SCO US, 2 m Cat5 Ethernet Cable, Blue, Shielded 2 Screened Polyurethane Sheath

Discontinued

Alternative

This product is not currently available. Here is our alternative recommendation.

RS Stock No.:
802-9172
Mfr. Part No.:
1406127
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Ethernet Cable

Series

NBC-MSD/ 2.0-93E/R4AC SCO US

Cable Length

2m

LAN Category

Cat5

Shield Type

Shielded

Screened/Unscreened

Screened

Jacket Colour

Blue

Jacket Material

Polyurethane

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

80°C

Fire Behaviour

Halogen Free

Core Strands

7

Standards/Approvals

IEC 61076-2-101

Conductor Material

Bare Copper

Voltage

48, 60V ac

Outside Diameter

6.4mm

Number of Cores

2

Cross Sectional Area

0.14 mm²

COO (Country of Origin):
US

Phoenix Contact Ethernet Cable, D-Coded, 26AWG - NBC-M12MSD/ 2,0-93E/R4AC US - 1406127


Keen to take the hassle out of connecting automation equipment to your industrial communications network? Reach for this Ethernet cable from Phoenix Contact. One end has a straight-angled male RJ45 Ethernet connector that you can use to plug into your network or computer system. The other end has a male M12 connector, also straight-angled, that links to devices like temperature gauges and cylinders. Thanks to SPEEDCON technology, this link is quick to make with a simple half-turn and you can trust it to hold fast.

As the cable is shielded against possible electrical interference, you can be sure of reliable signal transfer, even in noisy environments. It's a Cat5 type, so it delivers fast data transfer speeds of up to 100 Mbps. All this comes together to make it an ideal networking choice for industrial automation equipment, factories and test laboratories.

Features & Benefits


• 2m length provides plenty of scope for connecting to equipment at a distance

• IP67 rating for the M12 connector indicates protection against high-pressure jets of water and immersion

• 1A current rating suits low-power and signal applications

Related links