Phoenix ContactNBC-MRD/ 2.0-93E/R4AC SCO US, 2m Cat5, Blue M12 to Male RJ45 Male, Shielded Shielded, Terminated
- RS Stock No.:
- 802-9153
- Mfr. Part No.:
- 1406122
- Brand:
- Phoenix Contact
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 802-9153
- Mfr. Part No.:
- 1406122
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Series | NBC-MRD/ 2.0-93E/R4AC SCO US | |
| Length | 2m | |
| LAN Category | Cat5 | |
| Terminated/Unterminated | Terminated | |
| Shield Type | Shielded | |
| Connector 1 | M12 | |
| Connector 1 Orientation | Right Angle | |
| Connector 1 Number of Contacts | 4 | |
| Connector 1 Gender | Male | |
| Connector 2 | RJ45 | |
| Connector 2 Gender | Male | |
| Connector 2 Number of Contacts | 8 | |
| Connector 2 Orientation | Straight | |
| Shielded/Unshielded | Shielded | |
| Coding | D | |
| Outer Sheath Material | Polyurethane | |
| Sheath Colour | Blue | |
| IP Rating | IP67 | |
| Fire Behaviour | IEC 60332-1 | |
| Cross Sectional Area | 0.14 mm² | |
| Current Rating | 1 A | |
| Cable Shape | Round | |
| Standards Met | EAC | |
| American Wire Gauge | 26 AWG | |
| Outer Diameter | 6.4mm | |
| Voltage Rating | 50 V | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Series NBC-MRD/ 2.0-93E/R4AC SCO US | ||
Length 2m | ||
LAN Category Cat5 | ||
Terminated/Unterminated Terminated | ||
Shield Type Shielded | ||
Connector 1 M12 | ||
Connector 1 Orientation Right Angle | ||
Connector 1 Number of Contacts 4 | ||
Connector 1 Gender Male | ||
Connector 2 RJ45 | ||
Connector 2 Gender Male | ||
Connector 2 Number of Contacts 8 | ||
Connector 2 Orientation Straight | ||
Shielded/Unshielded Shielded | ||
Coding D | ||
Outer Sheath Material Polyurethane | ||
Sheath Colour Blue | ||
IP Rating IP67 | ||
Fire Behaviour IEC 60332-1 | ||
Cross Sectional Area 0.14 mm² | ||
Current Rating 1 A | ||
Cable Shape Round | ||
Standards Met EAC | ||
American Wire Gauge 26 AWG | ||
Outer Diameter 6.4mm | ||
Voltage Rating 50 V | ||
- COO (Country of Origin):
- US
Phoenix Contact Ethernet Cable, Cat5 Type, 2m Length - NBC-MRD/ 2.0-93E/R4AC SCO US - 1406122
Bridge the gap between PCs and the internet using this Ethernet cable from Phoenix Contact. It's a Cat5 cable capable of data transfer speeds of up to 100Mbps, so it supports fast communication between devices. You'll find an M12 connector on one end and an RJ45 male connector on the other, letting you hook up compatible machinery with ease. Foamed PE insulation around the wires reduces crosstalk and attenuation to ensure high signal integrity.
Thanks to its bare copper litz conductors, you can count on high conductivity and minimal power loss from this cable for a stable connection. Its PUR outer sheath means it's resistant to abrasion and wear for long-lasting use in harsh environments. As it has a minimum bending radius of 52mm, you can trust it's flexible enough to install around corners and in complex setups.
Thanks to its bare copper litz conductors, you can count on high conductivity and minimal power loss from this cable for a stable connection. Its PUR outer sheath means it's resistant to abrasion and wear for long-lasting use in harsh environments. As it has a minimum bending radius of 52mm, you can trust it's flexible enough to install around corners and in complex setups.
Features & Benefits
• IP67 rating on the M12 connector means it's dustproof and resistant to immersion in 1m of water for 30 minutes
• Broad operating temperature range from -20°C to +80°C for use in demanding settings
• High tensile strength of 80N assures you it won't stretch or break easily
• Tinned copper wire braid protects against EMI for noiseless signal transmission
• Broad operating temperature range from -20°C to +80°C for use in demanding settings
• High tensile strength of 80N assures you it won't stretch or break easily
• Tinned copper wire braid protects against EMI for noiseless signal transmission
