Phoenix Contact NBC, 10 m Cat5e Ethernet Cable, Blue, Shielded 2 Screened Polyurethane Sheath
- RS Stock No.:
- 255-8706
- Mfr. Part No.:
- 1408936
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
£59.18
(exc. VAT)
£71.02
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 1 unit(s) shipping from 01 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £59.18 |
*price indicative
- RS Stock No.:
- 255-8706
- Mfr. Part No.:
- 1408936
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Series | NBC | |
| Product Type | Ethernet Cable | |
| Cable Length | 10m | |
| LAN Category | Cat5e | |
| Shield Type | Shielded | |
| Sub Type | Cat5e Cable | |
| Screened/Unscreened | Screened | |
| Conductor Type | Stranded | |
| Jacket Colour | Blue | |
| Jacket Material | Polyurethane | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 70°C | |
| Core Strands | 7 | |
| Standards/Approvals | IP20 | |
| Fire Behaviour | UL 94 V-2 | |
| Voltage | 72V | |
| Conductor Material | Bare Copper Wire | |
| Number of Cores | 2 | |
| Cross Sectional Area | 26 AWG | |
| Outside Diameter | 6.7mm | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Series NBC | ||
Product Type Ethernet Cable | ||
Cable Length 10m | ||
LAN Category Cat5e | ||
Shield Type Shielded | ||
Sub Type Cat5e Cable | ||
Screened/Unscreened Screened | ||
Conductor Type Stranded | ||
Jacket Colour Blue | ||
Jacket Material Polyurethane | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 70°C | ||
Core Strands 7 | ||
Standards/Approvals IP20 | ||
Fire Behaviour UL 94 V-2 | ||
Voltage 72V | ||
Conductor Material Bare Copper Wire | ||
Number of Cores 2 | ||
Cross Sectional Area 26 AWG | ||
Outside Diameter 6.7mm | ||
- COO (Country of Origin):
- PL
The Phoenix Contact shielded patch cable CAT5e rated with RJ45/IP20 connectors at both ends.
IP 20 protection
V2 flammability rating as per UL94
Rated for 750+ insertion/withdrawal cycles
Related links
- Phoenix Contact NBC Blue, Shielded 2 Screened Polyurethane Sheath
- Phoenix Contact NBC Blue, Shielded 2 Screened Polyurethane Sheath
- Phoenix Contact NBC Blue, Shielded 2 Screened Polyurethane Sheath
- Phoenix Contact NBC Blue, Shielded 2 Screened Polyurethane Sheath
- Phoenix Contact NBC Blue, Shielded 2 Screened Polyurethane Sheath
- Phoenix Contact NBC Blue, Shielded Screened Polyurethane Sheath
- Phoenix Contact VS Blue, Shielded 2 Screened Polyurethane Sheath
- Phoenix Contact VS Blue, Shielded 2 Screened Polyurethane Sheath

