Phoenix Contact NBC, 10 m Cat5 Ethernet Cable, Blue, Shielded 4 Screened Polyurethane Sheath

Subtotal (1 unit)*

£73.67

(exc. VAT)

£88.40

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£73.67

*price indicative

RS Stock No.:
255-8596
Mfr. Part No.:
1407403
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Series

NBC

Product Type

Ethernet Cable

Cable Length

10m

LAN Category

Cat5

Shield Type

Shielded

Screened/Unscreened

Screened

Jacket Material

Polyurethane

Jacket Colour

Blue

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

90°C

Core Strands

7

Standards/Approvals

IEC 61076-2-101

Fire Behaviour

UL VW1

Voltage

100V

Conductor Material

Bare Copper Wire

Number of Cores

4

Outside Diameter

6.4mm

Cross Sectional Area

0.14 mm²

COO (Country of Origin):
PL
The Phoenix Contact shielded network cable CAT5 (100 Mbps) rated with straight plug M12/IP67 and socket M12/IP67, it is 10 m long and available in water blue color.

IP67 protection

100 mbps data transmission

Tested voltage up to 700 V (50 Hz, 1 min)

Flame resistance acc. to UL VW1

Halogen-free according to IEC 60754-1

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy