Phoenix Contact NBC, 10 m Cat5 Ethernet Cable, Blue, Shielded 4 Screened Polyurethane Sheath
- RS Stock No.:
- 255-8572
- Mfr. Part No.:
- 1407379
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
£73.15
(exc. VAT)
£87.78
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 7 unit(s) shipping from 01 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £73.15 |
*price indicative
- RS Stock No.:
- 255-8572
- Mfr. Part No.:
- 1407379
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Ethernet Cable | |
| Series | NBC | |
| Cable Length | 10m | |
| LAN Category | Cat5 | |
| Shield Type | Shielded | |
| Screened/Unscreened | Screened | |
| Jacket Colour | Blue | |
| Jacket Material | Polyurethane | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 90°C | |
| Core Strands | 7 | |
| Standards/Approvals | IEC 61076-2-101 | |
| Fire Behaviour | UL VW1 | |
| Conductor Material | Bare Copper Wire | |
| Voltage | 48, 60V ac | |
| Number of Cores | 4 | |
| Outside Diameter | 6.4mm | |
| Cross Sectional Area | 0.14 mm² | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Ethernet Cable | ||
Series NBC | ||
Cable Length 10m | ||
LAN Category Cat5 | ||
Shield Type Shielded | ||
Screened/Unscreened Screened | ||
Jacket Colour Blue | ||
Jacket Material Polyurethane | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 90°C | ||
Core Strands 7 | ||
Standards/Approvals IEC 61076-2-101 | ||
Fire Behaviour UL VW1 | ||
Conductor Material Bare Copper Wire | ||
Voltage 48, 60V ac | ||
Number of Cores 4 | ||
Outside Diameter 6.4mm | ||
Cross Sectional Area 0.14 mm² | ||
- COO (Country of Origin):
- PL
The Phoenix Contact shielded network cable CAT5 (100 Mbps) rated with straight plug M12/IP67 on both ends, it is 10 m long and available in water blue color.
IP67 protection
100 mbps data transmission
Tested voltage up to 700 V (50 Hz, 1 min)
V0 flammability rating according to UL 94
Related links
- Phoenix Contact NBC Blue, Shielded 4 Screened Polyurethane Sheath
- Phoenix Contact NBC Blue, Shielded 4 Screened Polyurethane Sheath
- Phoenix Contact NBC Blue, Shielded 4 Screened Polyurethane Sheath
- Phoenix Contact NBC Blue, Shielded 4 Screened Polyurethane Sheath
- Phoenix Contact NBC Blue, Shielded Screened Polyurethane Sheath
- Phoenix Contact NBC Blue, Shielded 8 Screened Polyurethane Sheath
- Phoenix Contact NBC Blue, Shielded 2 Screened Polyurethane Sheath
- Phoenix Contact NBC Blue, Shielded 4 Screened Thermoplastic Polyurethane Sheath

