Phoenix Contact VS, 1 m Cat6a Ethernet Cable, Blue, S/FTP Screened Polyurethane Sheath
- RS Stock No.:
- 254-4629
- Mfr. Part No.:
- 1418866
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
£32.26
(exc. VAT)
£38.71
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 14 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £32.26 |
*price indicative
- RS Stock No.:
- 254-4629
- Mfr. Part No.:
- 1418866
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Ethernet Cable | |
| Series | VS | |
| Cable Length | 1m | |
| LAN Category | Cat6a | |
| Shield Type | S/FTP | |
| Sub Type | Ethernet Cable | |
| Screened/Unscreened | Screened | |
| Jacket Colour | Blue | |
| Jacket Material | Polyurethane | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 80°C | |
| Core Strands | 7 | |
| Standards/Approvals | EAC Approval ID: 19060508 | |
| Fire Behaviour | Halogen Free | |
| Cross Sectional Area | 0.14 mm² | |
| Voltage | 48V | |
| Conductor Material | Bare Copper Wire | |
| Outside Diameter | 6.7mm | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Ethernet Cable | ||
Series VS | ||
Cable Length 1m | ||
LAN Category Cat6a | ||
Shield Type S/FTP | ||
Sub Type Ethernet Cable | ||
Screened/Unscreened Screened | ||
Jacket Colour Blue | ||
Jacket Material Polyurethane | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 80°C | ||
Core Strands 7 | ||
Standards/Approvals EAC Approval ID: 19060508 | ||
Fire Behaviour Halogen Free | ||
Cross Sectional Area 0.14 mm² | ||
Voltage 48V | ||
Conductor Material Bare Copper Wire | ||
Outside Diameter 6.7mm | ||
- COO (Country of Origin):
- PL
The Phoenix Contact Patch cable CAT6A with 4-pair, shieldedand connection not crossed (Line), assembled at both ends with RJ45/IP20 connectors. The length is 1.0 m.
Shielded
Connection not crossed (Line)
Assembled at both ends with RJ45/IP20 connectors
Outer sheath material PUR
Length 1.0 m
Related links
- Phoenix Contact VS Blue, Shielded 8 Screened Polyurethane Sheath
- Phoenix Contact VS Blue, Shielded 2 Screened Polyurethane Sheath
- Roline Blue, S/FTP Screened Low Smoke Zero Halogen Sheath
- Roline 21.15 Blue, S/FTP Screened Low Smoke Zero Halogen Sheath
- Phoenix Contact VS Blue, Shielded 8 Screened Polyurethane Sheath
- Phoenix Contact VS Blue, Shielded 2 Screened Polyurethane Sheath
- Phoenix Contact VS-M12MSS-IP20-94F/15.0/10G Blue, Unshielded 2 Polyurethane Sheath
- Phoenix Contact Blue Screened Polyurethane Sheath

