Phoenix Contact VS, 100 m Cat5 Ethernet Cable, Blue, SF/UTP 8 Screened Polyurethane Sheath
- RS Stock No.:
- 254-4626
- Mfr. Part No.:
- 1416567
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
£745.31
(exc. VAT)
£894.37
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 28 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £745.31 |
*price indicative
- RS Stock No.:
- 254-4626
- Mfr. Part No.:
- 1416567
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Ethernet Cable | |
| Series | VS | |
| LAN Category | Cat5 | |
| Cable Length | 100m | |
| Shield Type | SF/UTP | |
| Screened/Unscreened | Screened | |
| Jacket Material | Polyurethane | |
| Jacket Colour | Blue | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 80°C | |
| Core Strands | 7 | |
| Fire Behaviour | IEC 60332-1-2 | |
| Standards/Approvals | EAC Approval ID:RU D-DE.HB35.B.00385.B | |
| Conductor Material | Bare Copper Wire | |
| Number of Cores | 8 | |
| Voltage | 100V | |
| Cross Sectional Area | 0.14 mm² | |
| Outside Diameter | 6.4mm | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Ethernet Cable | ||
Series VS | ||
LAN Category Cat5 | ||
Cable Length 100m | ||
Shield Type SF/UTP | ||
Screened/Unscreened Screened | ||
Jacket Material Polyurethane | ||
Jacket Colour Blue | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 80°C | ||
Core Strands 7 | ||
Fire Behaviour IEC 60332-1-2 | ||
Standards/Approvals EAC Approval ID:RU D-DE.HB35.B.00385.B | ||
Conductor Material Bare Copper Wire | ||
Number of Cores 8 | ||
Voltage 100V | ||
Cross Sectional Area 0.14 mm² | ||
Outside Diameter 6.4mm | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Network cable of length 100m. It has 8 position and it is halogen free.
Ethernet CAT5 (1 Gbps)
8-position
Halogen-free
Free cable end
Cable Length 100 m
Related links
- Phoenix Contact SAC Blue, SF/UTP 2 Polyurethane Sheath
- Phoenix Contact VS Blue, Shielded 8 Screened Polyurethane Sheath
- Phoenix Contact Blue M12 to Male M12 Polyurethane Sheath, SF/UTP
- Phoenix Contact Blue RJ45 to Male RJ45 Polyurethane Sheath, SF/UTP
- Phoenix Contact VS Green, Shielded 4 Screened Polyurethane Sheath
- Weidmüller Green, SF/UTP 4 Screened Polyurethane Sheath
- Weidmüller Green, SF/UTP 4 Screened Polyurethane Sheath
- Weidmüller IE-C5DD4UG0010MCSA20-E Green, SF/UTP 4 Screened Polyurethane Sheath

