Phoenix Contact NBC, 2 m Cat6a Ethernet Cable, Blue, Shielded 2 Screened Polyurethane Sheath
- RS Stock No.:
- 254-4622
- Mfr. Part No.:
- 1408360
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
£37.46
(exc. VAT)
£44.95
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 29 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £37.46 |
*price indicative
- RS Stock No.:
- 254-4622
- Mfr. Part No.:
- 1408360
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Ethernet Cable | |
| Series | NBC | |
| LAN Category | Cat6a | |
| Cable Length | 2m | |
| Shield Type | Shielded | |
| Sub Type | Cat6a Cable | |
| Screened/Unscreened | Screened | |
| Jacket Colour | Blue | |
| Jacket Material | Polyurethane | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 80°C | |
| Core Strands | 7 | |
| Fire Behaviour | Halogen Free | |
| Standards/Approvals | EAC Approval ID: B.00385/20, EAC Approval ID: 19060508 | |
| Cross Sectional Area | 0.14 mm² | |
| Outside Diameter | 6.4mm | |
| Number of Cores | 2 | |
| Conductor Material | Copper | |
| Voltage | 5V | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Ethernet Cable | ||
Series NBC | ||
LAN Category Cat6a | ||
Cable Length 2m | ||
Shield Type Shielded | ||
Sub Type Cat6a Cable | ||
Screened/Unscreened Screened | ||
Jacket Colour Blue | ||
Jacket Material Polyurethane | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 80°C | ||
Core Strands 7 | ||
Fire Behaviour Halogen Free | ||
Standards/Approvals EAC Approval ID: B.00385/20, EAC Approval ID: 19060508 | ||
Cross Sectional Area 0.14 mm² | ||
Outside Diameter 6.4mm | ||
Number of Cores 2 | ||
Conductor Material Copper | ||
Voltage 5V | ||
- COO (Country of Origin):
- PL
The Phoenix Contact Patch cable of length 2 m assembled at both ends with RJ45/IP20 connectors. It has rated voltage of 72 V and nominal current of 0.5 A.
Patch cable
IP20 protection
Related links
- Phoenix Contact NBC Blue, Shielded 2 Screened Polyurethane Sheath
- Phoenix Contact NBC Blue, Shielded 2 Screened Polyurethane Sheath
- Phoenix Contact NBC Blue, Shielded 2 Screened Polyurethane Sheath
- Phoenix Contact NBC Blue, Shielded 2 Screened Polyurethane Sheath
- Phoenix Contact 0-94B/FR SCO US 2 m Cat5 Ethernet Cable Shielded 2 Screened Polyurethane Sheath
- Phoenix Contact NBC Blue, Shielded 2 Screened Polyurethane Sheath
- Phoenix Contact NBC Blue, Shielded 2 Screened Polyurethane Sheath
- Phoenix Contact NBC Blue, Shielded 2 Screened Polyurethane Sheath

